ERA3ARW7872V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Film, 0.1W, 78700ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of ERA3ARW7872V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

CAD Models for ERA3ARW7872V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERA3ARW7872V by Panasonic Electronic Components

ERA3ARW7872V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200; IEC60115-8
Resistance
78700 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. ERA3ARW7872V
    Panasonic Electronic Components
    Fixed Resistor, Metal Film, 0.1W, 78700ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERA3ARW7872V

This table gives cross-reference parts and alternative options found for ERA3ARW7872V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3ARW7872V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0603ER-7872-BT10 Fixed Resistor, Thin Film, 0.1W, 78700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc ERA3ARW7872V vs BLU0603ER-7872-BT10
BLU0603ER-7872-BB10W Fixed Resistor, Thin Film, 0.1W, 78700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc ERA3ARW7872V vs BLU0603ER-7872-BB10W
CMP060378K70.1%10PPM/KNP5 Fixed Resistor, Thin Film, 0.125W, 78700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic ERA3ARW7872V vs CMP060378K70.1%10PPM/KNP5
BLU0603ER-7872-AB10Q Fixed Resistor, Thin Film, 0.1W, 78700ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc ERA3ARW7872V vs BLU0603ER-7872-AB10Q
HPTF0603-QN-7872BT Fixed Resistor, Thin Film, 0.1W, 78700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD ERA3ARW7872V vs HPTF0603-QN-7872BT
RP73C1J78K7BTD RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 78700ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity ERA3ARW7872V vs RP73C1J78K7BTD
RT0603BRB0778K7L Fixed Resistor, Thin Film, 0.1W, 78700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERA3ARW7872V vs RT0603BRB0778K7L
HPTF0603-QN-7872AT Fixed Resistor, Thin Film, 0.1W, 78700ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD ERA3ARW7872V vs HPTF0603-QN-7872AT
BLU0603-7872-BB10W Fixed Resistor, Thin Film, 0.1W, 78700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc ERA3ARW7872V vs BLU0603-7872-BB10W
PRC0603TC10X78.7K+-0.05% Fixed Resistor, Thin Film, 0.1W, 78700ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, Precision Resistive Products Inc ERA3ARW7872V vs PRC0603TC10X78.7K+-0.05%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA3ARW7872V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA3ARW7872V by Panasonic Electronic Components

  • Please alert me when ERA3ARW7872V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERA3ARW7872V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA3ARW7872V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERA3ARW7872V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA3ARW7872V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA3ARW7872V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: