-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 2370ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA3ARW2371V by Panasonic Electronic Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73.83.23
|
Gudeco Elektronik | SMD-Chip-Res. ERA 0603 (1,6 x 0,8 mm) 2K37 ±0,05% ±10 ppm/°C 0,100 W AEC-Q200 Metal Film RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3ARW2371V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3ARW2371V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 2370ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3ARW2371V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3ARW2371V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0603BRB132K37L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | ERA3ARW2371V vs RT0603BRB132K37L |
AMF06032K370.1%10PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | ERA3ARW2371V vs AMF06032K370.1%10PPM/KNS |
AMF06032K370.05%10PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | ERA3ARW2371V vs AMF06032K370.05%10PPM/KKS |
BLU0603P-2371-BB10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | ERA3ARW2371V vs BLU0603P-2371-BB10 |
CMP06032K370.05%10PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2370ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | ERA3ARW2371V vs CMP06032K370.05%10PPM/KKP10 |
239080432372L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | ERA3ARW2371V vs 239080432372L |
AMF06032K370.1%10PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | ERA3ARW2371V vs AMF06032K370.1%10PPM/KKP5 |
ERA3ARB2371V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Film, 0.1W, 2370ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ERA3ARW2371V vs ERA3ARB2371V |
CRT0603-BW-2371EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | ERA3ARW2371V vs CRT0603-BW-2371EAS |
P0603Y2371BNTE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2370ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | ERA3ARW2371V vs P0603Y2371BNTE |