-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 1580ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3ARW1581V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3ARW1581V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 1580ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 1580 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3ARW1581V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3ARW1581V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603WRB071K58L | Fixed Resistor, Thin Film, 0.1W, 1580ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERA3ARW1581V vs RT0603WRB071K58L |
WF06W1581BTLQ | Fixed Resistor, Thin Film, 0.1W, 1580ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERA3ARW1581V vs WF06W1581BTLQ |
RT0603WRB101K58L | Fixed Resistor, Thin Film, 0.1W, 1580ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ERA3ARW1581V vs RT0603WRB101K58L |
AMF06031K580.05%10PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 1580ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | ERA3ARW1581V vs AMF06031K580.05%10PPM/KKS |
RNCF0603AKT1K58 | Fixed Resistor, Thin Film, 0.1W, 1580ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | ERA3ARW1581V vs RNCF0603AKT1K58 |
CMP06031K580.05%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 1580ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | ERA3ARW1581V vs CMP06031K580.05%10PPM/KKP5 |
AMF06031K580.05%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 1580ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | ERA3ARW1581V vs AMF06031K580.05%10PPM/KNP10 |
TP0310B1581T5E | Fixed Resistor, Thin Film, 0.1W, 1580ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | ERA3ARW1581V vs TP0310B1581T5E |
BLU0603-1581-BB10Q | Fixed Resistor, Thin Film, 0.1W, 1580ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | ERA3ARW1581V vs BLU0603-1581-BB10Q |
CAR06031.58KOHMS0.05%10PPMHP | Fixed Resistor, Thin Film, 0.1W, 1580ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | ERA3ARW1581V vs CAR06031.58KOHMS0.05%10PPMHP |