ERA3APB363V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Film, 0.1W, 36000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of ERA3APB363V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

Price & Stock for ERA3APB363V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERA-3APB363V
Avnet Americas Res Thin Film 0603 36K Ohm 0.1% 1/10W ±15ppm/°C Molded SMD SMD Punched Carrier T/R - Tape and Reel (Alt: ERA-3APB363V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.2000
  • 10,000 $0.1960
  • 20,000 $0.1932
  • 30,000 $0.1877
  • 40,000 $0.1835
  • 50,000 $0.1801
  • 500,000 $0.1766
$0.1766 / $0.2000 Buy Now
DISTI # ERA3APB363V
Avnet Abacus Res Thin Film 0603 36K Ohm 0.1% 1/10W �15ppm/�C Molded SMD SMD Punched Carrier T/R (Alt: ERA3APB363V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ERA3APB363V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERA3APB363V by Panasonic Electronic Components

ERA3APB363V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200; IEC60115-8
Resistance
36000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. ERA3APB363V
    Panasonic Electronic Components
    Fixed Resistor, Metal Film, 0.1W, 36000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERA3APB363V

This table gives cross-reference parts and alternative options found for ERA3APB363V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3APB363V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR03ATNX3602N Fixed Resistor, Thin Film, 0.1W, 36000ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, Viking Tech Corp ERA3APB363V vs AR03ATNX3602N
WF06F3602BALQ Fixed Resistor, Thin Film, 0.1W, 36000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation ERA3APB363V vs WF06F3602BALQ
RP73D1J36KATG Fixed Resistor, Thin Film, 0.1W, 36000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 TE Connectivity ERA3APB363V vs RP73D1J36KATG
AR03BBNX3602 Fixed Resistor, Thin Film, 0.1W, 36000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp ERA3APB363V vs AR03BBNX3602
RP73D1J36KBTG RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 36000ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity ERA3APB363V vs RP73D1J36KBTG
RP73D1J36KBTDF RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 36000ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity ERA3APB363V vs RP73D1J36KBTDF
RTX033602BCP3 Fixed Resistor, Thin Film, 0.1W, 36000ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, Ralec ERA3APB363V vs RTX033602BCP3
RNCF0603ATS36K0 Fixed Resistor, Thin Film, 0.1W, 36000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc ERA3APB363V vs RNCF0603ATS36K0
PRC0603TC15Y36K+-0.1% Fixed Resistor, Thin Film, 0.0625W, 36000ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, Precision Resistive Products Inc ERA3APB363V vs PRC0603TC15Y36K+-0.1%
RP73D1J36KATDF Fixed Resistor, Thin Film, 0.1W, 36000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 TE Connectivity ERA3APB363V vs RP73D1J36KATDF

Related Parts for ERA3APB363V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA3APB363V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA3APB363V by Panasonic Electronic Components

  • Please alert me when ERA3APB363V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERA3APB363V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA3APB363V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERA3APB363V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA3APB363V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA3APB363V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: