-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 14.7ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERA-3AHD14R7V
|
Avnet Americas | Res Thin Film 0603 14.7 Ohm 0.5% 1/10W ±50ppm/°C Molded SMD SMD Punched Carrier T/R - Tape and Reel (Alt: ERA-3AHD14R7V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0265 / $0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3AHD14R7V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3AHD14R7V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 14.7ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3AHD14R7V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AHD14R7V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G1J14R7DTDF | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 14.7ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | ERA3AHD14R7V vs RP73G1J14R7DTDF |
NTRH06D14R7DTRF | Fixed Resistor, Thin Film, 0.1W, 14.7ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ERA3AHD14R7V vs NTRH06D14R7DTRF |
BLU0603M-14R7-DT50Q | Fixed Resistor, Thin Film, 0.1W, 14.7ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | ERA3AHD14R7V vs BLU0603M-14R7-DT50Q |
BLU0603ER-14R7-DT50W | Fixed Resistor, Thin Film, 0.1W, 14.7ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | ERA3AHD14R7V vs BLU0603ER-14R7-DT50W |
RTX0314R7DEP3 | Fixed Resistor, Thin Film, 0.1W, 14.7ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | ERA3AHD14R7V vs RTX0314R7DEP3 |
TP0350D14R7R4E | Fixed Resistor, Thin Film, 0.1W, 14.7ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | ERA3AHD14R7V vs TP0350D14R7R4E |
RT0603DRE0714R7L | Fixed Resistor, Thin Film, 0.1W, 14.7ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERA3AHD14R7V vs RT0603DRE0714R7L |
BLU0603P-14R7-DB50 | Fixed Resistor, Thin Film, 0.1W, 14.7ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | ERA3AHD14R7V vs BLU0603P-14R7-DB50 |
BLU0603-14R7-DT50 | Fixed Resistor, Thin Film, 0.1W, 14.7ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | ERA3AHD14R7V vs BLU0603-14R7-DT50 |
ARG03DTD14R7 | Fixed Resistor, Thin Film, 0.1W, 14.7ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERA3AHD14R7V vs ARG03DTD14R7 |