-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 10.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA3AHD10R2V by Panasonic Electronic Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERA-3AHD10R2V
|
Avnet Americas | Res Thin Film 0603 10.2 Ohm 0.5% 1/10W ?50ppm/?C Molded SMD SMD Punched Carrier T/R - Tape and Reel ... more RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0275 / $0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3AHD10R2V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3AHD10R2V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 10.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 10.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3AHD10R2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AHD10R2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC0603TC50Y10.2R+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10.2ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | ERA3AHD10R2V vs PRC0603TC50Y10.2R+-0.5% |
AT0603DRE0710R2L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ERA3AHD10R2V vs AT0603DRE0710R2L |
RN731JLTD10R2D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 10.2ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ERA3AHD10R2V vs RN731JLTD10R2D50 |
BLU0603A-10R2-DT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | ERA3AHD10R2V vs BLU0603A-10R2-DT50 |
TP0350D10R2T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | ERA3AHD10R2V vs TP0350D10R2T4E |
RT0603DRE1310R2L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ERA3AHD10R2V vs RT0603DRE1310R2L |
239040461029L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ERA3AHD10R2V vs 239040461029L |
CRT0603-DZ-10R2EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ERA3AHD10R2V vs CRT0603-DZ-10R2EAS |
TP0350D10R2R5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | ERA3AHD10R2V vs TP0350D10R2R5E |
AR03DBDX10R2 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ERA3AHD10R2V vs AR03DBDX10R2 |