ERA3AEC8060V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Film, 0.1W, 806ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of ERA3AEC8060V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

Price & Stock for ERA3AEC8060V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERA3AEC8060V
Avnet Abacus SMD Chip Resistor, 806 Ohm, � 5%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability (Alt: ERA3AEC8060V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ERA3AEC8060V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERA3AEC8060V by Panasonic Electronic Components

ERA3AEC8060V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200; IEC60115-8
Resistance
806 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
75 V
Want to compare parts?
  1. ERA3AEC8060V
    Panasonic Electronic Components
    Fixed Resistor, Metal Film, 0.1W, 806ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for ERA3AEC8060V

This table gives cross-reference parts and alternative options found for ERA3AEC8060V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AEC8060V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73H1JTTD8060C25 Fixed Resistor, Metal Film, 0.1W, 806ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERA3AEC8060V vs RN73H1JTTD8060C25
AMF0603806R0.25%25PPM/KNS Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic ERA3AEC8060V vs AMF0603806R0.25%25PPM/KNS
NTRA06HC8060CTRQYF Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp ERA3AEC8060V vs NTRA06HC8060CTRQYF
AMF0603806R0.25%25PPM/KNP20 Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic ERA3AEC8060V vs AMF0603806R0.25%25PPM/KNP20
PRC0603TC25Y806R+-0.25% Fixed Resistor, Thin Film, 0.0625W, 806ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc ERA3AEC8060V vs PRC0603TC25Y806R+-0.25%
WF06R8060CTL Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation ERA3AEC8060V vs WF06R8060CTL
BLU0603-8060-CB25Q Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc ERA3AEC8060V vs BLU0603-8060-CB25Q
RT0603CRD13806RL Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERA3AEC8060V vs RT0603CRD13806RL
RTW10D0603C8060-RG70 Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Taitron Components Inc ERA3AEC8060V vs RTW10D0603C8060-RG70
TP0325C8060RCE Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd ERA3AEC8060V vs TP0325C8060RCE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA3AEC8060V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA3AEC8060V by Panasonic Electronic Components

  • Please alert me when ERA3AEC8060V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERA3AEC8060V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA3AEC8060V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERA3AEC8060V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA3AEC8060V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA3AEC8060V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: