-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3AEC201V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3AEC201V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3AEC201V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AEC201V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX032000CDTP | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | ERA3AEC201V vs RTX032000CDTP |
AMF0603200R0.25%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | ERA3AEC201V vs AMF0603200R0.25%25PPM/KKS |
AR03CTCX2000 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERA3AEC201V vs AR03CTCX2000 |
TP0325C2000TCE | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | ERA3AEC201V vs TP0325C2000TCE |
RT0603CRD10200RL | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ERA3AEC201V vs RT0603CRD10200RL |
TP0325C2000R5E | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | ERA3AEC201V vs TP0325C2000R5E |
RBP06CTP2000 | Fixed Resistor, Thin Film, 0.125W, 200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERA3AEC201V vs RBP06CTP2000 |
CRT0603-CY-2000EAS | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | ERA3AEC201V vs CRT0603-CY-2000EAS |
BLU0603-2000-CB25 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AEC201V vs BLU0603-2000-CB25 |
SF06R2000CTLA | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERA3AEC201V vs SF06R2000CTLA |