-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 143000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3AEC1433V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3AEC1433V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 143000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 143000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3AEC1433V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AEC1433V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAR0603143KOHMS0.25%25PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 143000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | ERA3AEC1433V vs CAR0603143KOHMS0.25%25PPMHP |
BLU0603P-1433-CB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 143000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | ERA3AEC1433V vs BLU0603P-1433-CB25Q |
PRC0603TC25143K+/-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | ERA3AEC1433V vs PRC0603TC25143K+/-0.25% |
RN73H1JGTD1433C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 143000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ERA3AEC1433V vs RN73H1JGTD1433C25 |
WF06R1433CTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 143000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | ERA3AEC1433V vs WF06R1433CTL |
P0603E1433CGTRE4 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 143000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | ERA3AEC1433V vs P0603E1433CGTRE4 |
TP0325C1433R4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 143000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | ERA3AEC1433V vs TP0325C1433R4E |
P0603E1433CGTD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 143000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ERA3AEC1433V vs P0603E1433CGTD |
AR03CTCX1433N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 143000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | ERA3AEC1433V vs AR03CTCX1433N |
TP0325C1433R5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 143000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | ERA3AEC1433V vs TP0325C1433R5E |