-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 45300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3261
|
Newark | Res, 45K3, 0603, Full Reel, Metal Film, Resistor Case Style:0603 [1608 Metric], Resistance:45.3Kohm, Product Range:Era3A Series, Voltage Rating:75V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERA3AEB4532V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0290 / $0.0310 | Buy Now |
DISTI #
ERA-3AEB4532V
|
Avnet Americas | SMD Chip Resistor, 45.3 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB4532V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
70358199
|
RS | 0603 Resistor,3A,0.1W, 25ppm,0.1%,45K3 | Panasonic Electronic Components ERA3AEB4532V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0800 / $0.1100 | RFQ |
|
Future Electronics | Thin Film Chip Resistors, High Reliability / Type 3A 0603 / 0,1% / 45300 Ohm / 0 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 5000Reel |
|
$0.0317 / $0.0354 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.1W, 45300OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 | 520 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.1W, 45300OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 (Also Known As: ERA-3AEB4532V) | 520 |
|
$0.3000 / $1.0000 | Buy Now |
DISTI #
ERA3AEB4532V
|
TME | Resistor: thin film, SMD, 0603, 45.3kΩ, 100mW, ±0.1%, -55÷155°C Min Qty: 1 | 3788 |
|
$0.0293 / $0.1291 | Buy Now |
DISTI #
ERA3AEB4532V
|
Avnet Abacus | SMD Chip Resistor, 45.3 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA3AEB4532V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600603187458
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 160 |
|
$0.0401 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3AEB4532V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3AEB4532V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 45300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 45300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3AEB4532V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AEB4532V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-4532-BB25Q | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AEB4532V vs BLU0603-4532-BB25Q |
RT0603BCD45K3 | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | ERA3AEB4532V vs RT0603BCD45K3 |
WF06R4532BTL | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | ERA3AEB4532V vs WF06R4532BTL |
RN731JTTD4532B25 | Fixed Resistor, Thin Film, 0.063W, 45300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERA3AEB4532V vs RN731JTTD4532B25 |
AR03BBCX4532 | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERA3AEB4532V vs AR03BBCX4532 |
NTRH06B4532CTRF | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ERA3AEB4532V vs NTRH06B4532CTRF |
BLU0603ER-4532-AB25W | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AEB4532V vs BLU0603ER-4532-AB25W |
RP73F1J45K3BTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 45300ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | ERA3AEB4532V vs RP73F1J45K3BTDF |
RP73F1J45K3ATG | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | ERA3AEB4532V vs RP73F1J45K3ATG |
CAR060345.3KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | ERA3AEB4532V vs CAR060345.3KOHMS0.05%25PPMHP |