Part Details for ERA3AEB3323V by Panasonic Electronic Components
Overview of ERA3AEB3323V by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERA3AEB3323V
ERA3AEB3323V CAD Models
ERA3AEB3323V Part Data Attributes
|
ERA3AEB3323V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3AEB3323V
Panasonic Electronic Components
Fixed Resistor, Thin Film, 0.1W, 332000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for ERA3AEB3323V
This table gives cross-reference parts and alternative options found for ERA3AEB3323V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AEB3323V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BCD332K | Fixed Resistor, Thin Film, 0.1W, 332000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | ERA3AEB3323V vs RT0603BCD332K |
P0603E3323BGT | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 332000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | ERA3AEB3323V vs P0603E3323BGT |
SF06R3323ATL | Fixed Resistor, Thin Film, 0.1W, 332000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERA3AEB3323V vs SF06R3323ATL |
NTRA06HB3323CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 332000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ERA3AEB3323V vs NTRA06HB3323CTR1KQYF |
RP73F1J332KATDG | Fixed Resistor, Thin Film, 0.1W, 332000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | ERA3AEB3323V vs RP73F1J332KATDG |
BLU0603-3323-BB25Q | Fixed Resistor, Thin Film, 0.1W, 332000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AEB3323V vs BLU0603-3323-BB25Q |
P0603E3323BBW | Fixed Resistor, Thin Film, 0.125W, 332000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERA3AEB3323V vs P0603E3323BBW |
BLU0603A-3323-BB25 | Fixed Resistor, Thin Film, 0.1W, 332000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AEB3323V vs BLU0603A-3323-BB25 |
AR03BTCX3323 | RES,SMT,THIN FILM,332K OHMS,75WV,.1% +/-TOL,-25,25PPM TC,0603 CASE | Viking Technology | ERA3AEB3323V vs AR03BTCX3323 |
RTX033323BDP3 | Fixed Resistor, Thin Film, 0.1W, 332000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | ERA3AEB3323V vs RTX033323BDP3 |