ERA3AEB201V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Film, 0.1W, 200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of ERA3AEB201V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

Price & Stock for ERA3AEB201V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH4263
Newark Res, 200R, 0.1%, Full Reel, Metal Film, Resistor Case Style:0603 [1608 Metric], Resistance:200Ohm, Product Range:Era3A Series, Voltage Rating:75V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Panasonic ERA3AEB201V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 25000
  • 5,000 $0.0310
  • 10,000 $0.0290
$0.0290 / $0.0310 Buy Now
DISTI # 39P9961
Newark Res, Metal Film (Thin Film), 200R, 0.1%, 0.1W, 0603, Resistance:200Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Product Range:Era Seriesrohs Compliant: Yes |Panasonic ERA3AEB201V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 20273
  • 1 $0.0390
  • 10 $0.0390
  • 100 $0.0390
  • 1,000 $0.0360
  • 5,000 $0.0330
  • 10,000 $0.0330
$0.0330 / $0.0390 Buy Now
DISTI # 62W8771
Newark Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 200 Ohm, 100 Mw, - 0.1%, 75 V Rohs Compliant: Yes |Panasonic ERA3AEB201V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 10 $0.2990
  • 25 $0.2380
  • 50 $0.1780
  • 100 $0.1170
$0.1170 / $0.2990 Buy Now
DISTI # ERA-3AEB201V
Avnet Americas SMD Chip Resistor, 200 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB201V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0394
  • 20,000 $0.0386
  • 30,000 $0.0381
  • 50,000 $0.0370
  • 100,000 $0.0362
  • 500,000 $0.0355
  • 1,000,000 $0.0348
$0.0348 / $0.0394 Buy Now
DISTI # ERA-3AEB201V
Avnet Americas SMD Chip Resistor, 200 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB201V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0394
  • 20,000 $0.0386
  • 30,000 $0.0381
  • 50,000 $0.0370
  • 100,000 $0.0362
  • 500,000 $0.0355
  • 1,000,000 $0.0348
$0.0348 / $0.0394 Buy Now
DISTI # 39P9961
Avnet Americas SMD Chip Resistor, 200 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Product that comes on tape, but is not reeled (Alt: 39P9961) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Ammo Pack 3310 Partner Stock
  • 1 $0.3200
  • 10 $0.1440
  • 100 $0.0690
  • 1,000 $0.0530
  • 5,000 $0.0490
$0.0490 / $0.3200 Buy Now
Future Electronics Res Thin Film 0603 200 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel 5000
Reel
  • 5,000 $0.0397
  • 15,000 $0.0382
  • 20,000 $0.0379
  • 50,000 $0.0367
  • 75,000 $0.0355
$0.0355 / $0.0397 Buy Now
Quest Components FIXED RESISTOR, METAL FILM, 0.1W, 200OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 215
  • 1 $0.0860
  • 59 $0.0645
  • 156 $0.0538
$0.0538 / $0.0860 Buy Now
Quest Components FIXED RESISTOR, METAL FILM, 0.1W, 200OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 (Also Known As: ERA-3AEB201V) 215
  • 1 $0.0860
  • 59 $0.0645
  • 156 $0.0538
$0.0538 / $0.0860 Buy Now
DISTI # ERA3AEB201V
TME Resistor: thin film, SMD, 0603, 200Ω, 100mW, ±0.1%, -55÷155°C Min Qty: 10 8530
  • 10 $0.0858
  • 100 $0.0511
  • 500 $0.0362
  • 1,000 $0.0340
  • 5,000 $0.0322
  • 10,000 $0.0318
$0.0318 / $0.0858 Buy Now
DISTI # SMC-ERA3AEB201V
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 726
RFQ
DISTI # ERA3AEB201V
Avnet Abacus SMD Chip Resistor, 200 Ohm, � 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA3AEB201V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel Abacus - 65000
Buy Now
New Advantage Corporation RES SMD Precision 0603 200R 0.1% 0.1W 25ppm T&R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 50000
  • 5,000 $0.0527
  • 50,000 $0.0488
$0.0488 / $0.0527 Buy Now

CAD Models for ERA3AEB201V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERA3AEB201V by Panasonic Electronic Components

ERA3AEB201V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
27 Weeks, 1 Day
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200; IEC60115-8
Resistance
200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. ERA3AEB201V
    Panasonic Electronic Components
    Fixed Resistor, Metal Film, 0.1W, 200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERA3AEB201V

This table gives cross-reference parts and alternative options found for ERA3AEB201V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AEB201V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0603-2000-AB25 Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc ERA3AEB201V vs BLU0603-2000-AB25
BLU0603-2000-AB25Q Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc ERA3AEB201V vs BLU0603-2000-AB25Q
AMF0603200R0.05%25PPM/KNS Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic ERA3AEB201V vs AMF0603200R0.05%25PPM/KNS
RTX032000BDP2 Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Ralec ERA3AEB201V vs RTX032000BDP2
RN73H1JTTD2000A25 Fixed Resistor, Metal Film, 0.1W, 200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERA3AEB201V vs RN73H1JTTD2000A25
MCWF06R2000BTL Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SPC Multicomp ERA3AEB201V vs MCWF06R2000BTL
AMF0603200R0.1%25PPM/KKP10 Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic ERA3AEB201V vs AMF0603200R0.1%25PPM/KKP10
AMF0603200R0.1%25PPM/KKS Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic ERA3AEB201V vs AMF0603200R0.1%25PPM/KKS
AS0603E2000B-T5 Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) ERA3AEB201V vs AS0603E2000B-T5
CRT0603-AY-2000EAS Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc ERA3AEB201V vs CRT0603-AY-2000EAS

Related Parts for ERA3AEB201V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA3AEB201V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA3AEB201V by Panasonic Electronic Components

  • Please alert me when ERA3AEB201V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ERA3AEB201V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA3AEB201V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ERA3AEB201V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA3AEB201V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA3AEB201V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: