-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 1070ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERA-3AEB1071V
|
Avnet Americas | SMD Chip Resistor, 1.07 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB1071V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
ERA-3AEB1071V
|
Avnet Americas | SMD Chip Resistor, 1.07 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB1071V) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
70360155
|
RS | 0603 Resistor,3A,0.1W, 25ppm,0.1%,1K07 | Panasonic Electronic Components ERA3AEB1071V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0660 / $0.0900 | RFQ |
DISTI #
ERA3AEB1071V
|
TME | Resistor: thin film, SMD, 0603, 1.07kΩ, 100mW, ±0.1%, -55÷155°C Min Qty: 10 | 0 |
|
$0.0341 / $0.0916 | RFQ |
DISTI #
ERA3AEB1071V
|
Avnet Abacus | SMD Chip Resistor, 1.07 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA3AEB1071V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600603185520
|
Chip1Stop | Res Thin Film 0603 1.07K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Molded SMD Automotive Punched T/R RoHS: Compliant | 693 |
|
$0.0397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3AEB1071V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3AEB1071V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 1070ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3AEB1071V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AEB1071V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1071-AT25W | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AEB1071V vs BLU0603-1071-AT25W |
BLU0603P-1071-BB25 | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AEB1071V vs BLU0603P-1071-BB25 |
RT0603BRD071K07L | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERA3AEB1071V vs RT0603BRD071K07L |
AR03BBCX1071N | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | ERA3AEB1071V vs AR03BBCX1071N |
RP73F1J1K07ATG | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | ERA3AEB1071V vs RP73F1J1K07ATG |
RP73F1J1K07BTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 1070ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | ERA3AEB1071V vs RP73F1J1K07BTG |
RNCH0603BTE1K07 | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | ERA3AEB1071V vs RNCH0603BTE1K07 |
BLU0603-1071-BT25 | RES,SMT,THIN FILM,1.07K OHMS,75WV,.1% +/-TOL,25PPM TC,0603 CASE | RCD Components Inc | ERA3AEB1071V vs BLU0603-1071-BT25 |
AMF06031K070.1%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | ERA3AEB1071V vs AMF06031K070.1%25PPM/KNP5 |
PRC0603TC25Y1.07K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 1070ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | ERA3AEB1071V vs PRC0603TC25Y1.07K+-0.05% |