-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA2VEB4640X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA2VEB4640X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA2VEB4640X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA2VEB4640X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1005P-4640-B-T10 | Fixed Resistor, Metal Film, 0.0625W, 464ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Susumu Co Ltd | ERA2VEB4640X vs RG1005P-4640-B-T10 |
RG1005P-4640-B-T5 | Fixed Resistor, Metal Film, 0.0625W, 464ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Susumu Co Ltd | ERA2VEB4640X vs RG1005P-4640-B-T5 |
CR0402E4640B-T10 | Fixed Resistor, Thin Film, 0.125W, 464ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | ERA2VEB4640X vs CR0402E4640B-T10 |
CR0402E4640A-T10 | Fixed Resistor, Thin Film, 0.125W, 464ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | ERA2VEB4640X vs CR0402E4640A-T10 |
PAT0402E4640BST1 | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 464 ohm, SURFACE MOUNT, 0402, CHIP, GREEN | Vishay Thin Film | ERA2VEB4640X vs PAT0402E4640BST1 |
RG1005P-4640-W-T5 | Fixed Resistor, Thin Film, 0.125W, 464ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | Susumu Co Ltd | ERA2VEB4640X vs RG1005P-4640-W-T5 |
RS1005P-4640-B-T10-3 | Fixed Resistor, Thin Film, 0.0625W, 464ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Susumu Co Ltd | ERA2VEB4640X vs RS1005P-4640-B-T10-3 |
RG1005P-4640-W-T10 | Fixed Resistor, Thin Film, 0.125W, 464ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Susumu Co Ltd | ERA2VEB4640X vs RG1005P-4640-W-T10 |