ERA2VEB3161X
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP

Overview of ERA2VEB3161X by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for ERA2VEB3161X by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERA2VEB3161X
Avnet Abacus SMD Chip Resistor, 3.16 kohm, � 0.1%, 100 mW, 0402 [1005 Metric], Thin Film (Alt: ERA2VEB3161X) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ERA2VEB3161X by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERA2VEB3161X by Panasonic Electronic Components

ERA2VEB3161X
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
3160 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. ERA2VEB3161X
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for ERA2VEB3161X

This table gives cross-reference parts and alternative options found for ERA2VEB3161X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA2VEB3161X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS1005P-3161-B-T10-3 Fixed Resistor, Thin Film, 0.0625W, 3160ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Susumu Co Ltd ERA2VEB3161X vs RS1005P-3161-B-T10-3
PAT0402E3161BST1 RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 3160 ohm, SURFACE MOUNT, 0402, CHIP, GREEN Vishay Thin Film ERA2VEB3161X vs PAT0402E3161BST1
CR0402E3161B-T5 Fixed Resistor, Thin Film, 0.125W, 3160ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) ERA2VEB3161X vs CR0402E3161B-T5
RG1005P-3161-W-T5 Fixed Resistor, Thin Film, 0.125W, 3160ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 Susumu Co Ltd ERA2VEB3161X vs RG1005P-3161-W-T5
CR0402E3161B-T10 Fixed Resistor, Thin Film, 0.125W, 3160ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) ERA2VEB3161X vs CR0402E3161B-T10
CR0402E3161A-T10 Fixed Resistor, Thin Film, 0.125W, 3160ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) ERA2VEB3161X vs CR0402E3161A-T10
RG1005P-3161-B-T10 Fixed Resistor, Metal Film, 0.0625W, 3160ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Susumu Co Ltd ERA2VEB3161X vs RG1005P-3161-B-T10
PAT0402E3161BST1 Fixed Resistor, Thin Film, 0.05W, 3160ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies ERA2VEB3161X vs PAT0402E3161BST1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA2VEB3161X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA2VEB3161X by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERA2VEB3161X would you like to use for your alert(s)?
  • Please alert me when ERA2VEB3161X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERA2VEB3161X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA2VEB3161X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERA2VEB3161X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA2VEB3161X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA2VEB3161X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: