-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.063W, 4320ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA2ARC4321X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA2ARC4321X
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.063W, 4320ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERA2ARC4321X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA2ARC4321X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF04024K320,25%10PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 4320ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | ERA2ARC4321X vs CMF04024K320,25%10PPM/KNS |
CMP-N04024K320,25%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | ERA2ARC4321X vs CMP-N04024K320,25%10PPM/KNP20 |
CMF-K04024K320,25%10PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 4320ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | ERA2ARC4321X vs CMF-K04024K320,25%10PPM/KNS |
RN73H1EGTP4321C10 | Fixed Resistor, Metal Film, 0.063W, 4320ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERA2ARC4321X vs RN73H1EGTP4321C10 |
CMF-N04024K320,25%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 4320ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | ERA2ARC4321X vs CMF-N04024K320,25%10PPM/KNP10 |
RBS04CTK4321 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4320ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | TA-I Technology Co Ltd | ERA2ARC4321X vs RBS04CTK4321 |
CMP04024K320,25%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | ERA2ARC4321X vs CMP04024K320,25%10PPM/KNP20 |
SF04W4321CTLQ | Fixed Resistor, Thin Film, 0.0625W, 4320ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERA2ARC4321X vs SF04W4321CTLQ |
CMP04024K320,25%10PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | ERA2ARC4321X vs CMP04024K320,25%10PPM/KNS |
RN73H1ETTP4321C10 | Fixed Resistor, Metal Film, 0.063W, 4320ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERA2ARC4321X vs RN73H1ETTP4321C10 |