Part Details for ERA2ARB7501X by Panasonic Electronic Components
Overview of ERA2ARB7501X by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERA2ARB7501X
ERA2ARB7501X CAD Models
ERA2ARB7501X Part Data Attributes
|
ERA2ARB7501X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA2ARB7501X
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.063W, 7500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC 60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for ERA2ARB7501X
This table gives cross-reference parts and alternative options found for ERA2ARB7501X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA2ARB7501X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04W7501BTL | Fixed Resistor, Thin Film, 0.0625W, 7500ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERA2ARB7501X vs WF04W7501BTL |
CMF04027K50,1%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 7500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | ERA2ARB7501X vs CMF04027K50,1%10PPM/KNP20 |
RBS04BTK7501 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERA2ARB7501X vs RBS04BTK7501 |
CMP04027K50,1%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | ERA2ARB7501X vs CMP04027K50,1%10PPM/KNP20 |
CMF-K04027K50,1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 7500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | ERA2ARB7501X vs CMF-K04027K50,1%10PPM/KNP10 |
SF04W7501ATLQ | Fixed Resistor, Thin Film, 0.0625W, 7500ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERA2ARB7501X vs SF04W7501ATLQ |
SF04W7501BTLQ | Fixed Resistor, Thin Film, 0.0625W, 7500ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERA2ARB7501X vs SF04W7501BTLQ |
CMP04027K50,1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | ERA2ARB7501X vs CMP04027K50,1%10PPM/KNP10 |
CMF04027K50,1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 7500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | ERA2ARB7501X vs CMF04027K50,1%10PPM/KNP10 |
CMF-N04027K50,1%10PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 7500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | ERA2ARB7501X vs CMF-N04027K50,1%10PPM/KNS |