ERA2APC1962X
Panasonic Electronic Components
Description: Fixed Resistor, Metal Film, 0.063W, 19600ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP

Overview of ERA2APC1962X by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Audio and Video Systems Telecommunications Entertainment and Gaming

CAD Models for ERA2APC1962X by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERA2APC1962X by Panasonic Electronic Components

ERA2APC1962X
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200; IEC60115-8
Resistance
19600 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
50 V
Want to compare parts?
  1. ERA2APC1962X
    Panasonic Electronic Components
    Fixed Resistor, Metal Film, 0.063W, 19600ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for ERA2APC1962X

This table gives cross-reference parts and alternative options found for ERA2APC1962X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA2APC1962X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMF-N040219K60,25%15PPM/KNP20 Fixed Resistor, Thin Film, 0.063W, 19600ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic ERA2APC1962X vs CMF-N040219K60,25%15PPM/KNP20
CMP040219K60,25%15PPM/KNS Fixed Resistor, Thin Film, 0.1W, 19600ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic ERA2APC1962X vs CMP040219K60,25%15PPM/KNS
CMF-N040219K60,25%15PPM/KNP10 Fixed Resistor, Thin Film, 0.063W, 19600ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic ERA2APC1962X vs CMF-N040219K60,25%15PPM/KNP10
CMF040219K60,25%15PPM/KNP10 Fixed Resistor, Thin Film, 0.063W, 19600ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic ERA2APC1962X vs CMF040219K60,25%15PPM/KNP10
WF04F1962CTLQ Fixed Resistor, Thin Film, 0.1W, 19600ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation ERA2APC1962X vs WF04F1962CTLQ
CMF-K040219K60,25%15PPM/KNP20 Fixed Resistor, Thin Film, 0.063W, 19600ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic ERA2APC1962X vs CMF-K040219K60,25%15PPM/KNP20
SF04F1962CTLQ Fixed Resistor, Thin Film, 0.0625W, 19600ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation ERA2APC1962X vs SF04F1962CTLQ
CMP040219K60,25%15PPM/KNP20 Fixed Resistor, Thin Film, 0.1W, 19600ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic ERA2APC1962X vs CMP040219K60,25%15PPM/KNP20
CMF040219K60,25%15PPM/KNS Fixed Resistor, Thin Film, 0.063W, 19600ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic ERA2APC1962X vs CMF040219K60,25%15PPM/KNS
CMP-N040219K60,25%15PPM/KNP20 Fixed Resistor, Thin Film, 0.1W, 19600ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic ERA2APC1962X vs CMP-N040219K60,25%15PPM/KNP20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA2APC1962X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA2APC1962X by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERA2APC1962X would you like to use for your alert(s)?
  • Please alert me when ERA2APC1962X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERA2APC1962X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA2APC1962X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERA2APC1962X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA2APC1962X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA2APC1962X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: