Datasheets
ERA2APB5360X by: Panasonic Electronic Components

Fixed Resistor, Metal Film, 0.063W, 536ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Part Details for ERA2APB5360X by Panasonic Electronic Components

Overview of ERA2APB5360X by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Audio and Video Systems Telecommunications Entertainment and Gaming

Part Details for ERA2APB5360X

ERA2APB5360X CAD Models

ERA2APB5360X Part Data Attributes

ERA2APB5360X Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERA2APB5360X Panasonic Electronic Components Fixed Resistor, Metal Film, 0.063W, 536ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description SMT, 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Panasonic
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Punched Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W
Rated Temperature 85 °C
Reference Standard AEC-Q200; IEC60115-8
Resistance 536 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 50 V

Alternate Parts for ERA2APB5360X

This table gives cross-reference parts and alternative options found for ERA2APB5360X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA2APB5360X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMP0402536R0,1%15PPM/KNS Fixed Resistor, Thin Film, 0.1W, 536ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic ERA2APB5360X vs CMP0402536R0,1%15PPM/KNS
CMF-N0402536R0,1%15PPM/KNP10 Fixed Resistor, Thin Film, 0.063W, 536ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic ERA2APB5360X vs CMF-N0402536R0,1%15PPM/KNP10
WF04F5360BTLQ Fixed Resistor, Thin Film, 0.1W, 536ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation ERA2APB5360X vs WF04F5360BTLQ
CMF-K0402536R0,1%15PPM/KNP10 Fixed Resistor, Thin Film, 0.063W, 536ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic ERA2APB5360X vs CMF-K0402536R0,1%15PPM/KNP10
CMF0402536R0,1%15PPM/KNS Fixed Resistor, Thin Film, 0.063W, 536ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic ERA2APB5360X vs CMF0402536R0,1%15PPM/KNS
CMF0402536R0,1%15PPM/KNP10 Fixed Resistor, Thin Film, 0.063W, 536ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic ERA2APB5360X vs CMF0402536R0,1%15PPM/KNP10
CMP0402536R0,1%15PPM/KNP20 Fixed Resistor, Thin Film, 0.1W, 536ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic ERA2APB5360X vs CMP0402536R0,1%15PPM/KNP20
CMP0402536R0,1%15PPM/KNP10 Fixed Resistor, Thin Film, 0.1W, 536ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic ERA2APB5360X vs CMP0402536R0,1%15PPM/KNP10
SF04F5360BTLQ Fixed Resistor, Thin Film, 0.0625W, 536ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation ERA2APB5360X vs SF04F5360BTLQ
CMF-K0402536R0,1%15PPM/KNP20 Fixed Resistor, Thin Film, 0.063W, 536ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic ERA2APB5360X vs CMF-K0402536R0,1%15PPM/KNP20

ERA2APB5360X Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA2APB5360X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA2APB5360X by Panasonic Electronic Components

  • Please alert me when ERA2APB5360X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERA2APB5360X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA2APB5360X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERA2APB5360X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA2APB5360X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA2APB5360X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: