ERA2AED1650X
Panasonic Electronic Components
Description: RESISTOR, METAL FILM, 0.063W, 0.5%, 25ppm, 165ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT

Overview of ERA2AED1650X by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Audio and Video Systems Telecommunications Entertainment and Gaming

CAD Models for ERA2AED1650X by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERA2AED1650X by Panasonic Electronic Components

ERA2AED1650X
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200; IEC60115-8
Resistance
165 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. ERA2AED1650X
    Panasonic Electronic Components
    RESISTOR, METAL FILM, 0.063W, 0.5%, 25ppm, 165ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERA2AED1650X

This table gives cross-reference parts and alternative options found for ERA2AED1650X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA2AED1650X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73H1ETTP1650D25 Fixed Resistor, Metal Film, 0.063W, 165ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERA2AED1650X vs RN73H1ETTP1650D25
WF04U1650DTL Fixed Resistor, Thin Film, 0.0625W, 165ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE Walsin Technology Corporation ERA2AED1650X vs WF04U1650DTL
CMF-K0402165R0,5%25PPM/KNS Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic ERA2AED1650X vs CMF-K0402165R0,5%25PPM/KNS
RN731ELTP1650D25 Fixed Resistor, Thin Film, 0.063W, 165ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc ERA2AED1650X vs RN731ELTP1650D25
CMF0402165R0,5%25PPM/KNP20 Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic ERA2AED1650X vs CMF0402165R0,5%25PPM/KNP20
CMF0402165R0,5%25PPM/KNP10 Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic ERA2AED1650X vs CMF0402165R0,5%25PPM/KNP10
CMF-N0402165R0,5%25PPM/KNP10 Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic ERA2AED1650X vs CMF-N0402165R0,5%25PPM/KNP10
CMF-K0402165R0,5%25PPM/KNP20 Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic ERA2AED1650X vs CMF-K0402165R0,5%25PPM/KNP20
CMP-N0402165R0,5%25PPM/KNS Fixed Resistor, Thin Film, 0.1W, 165ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic ERA2AED1650X vs CMP-N0402165R0,5%25PPM/KNS
CMF0402165R0,5%25PPM/KNS Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic ERA2AED1650X vs CMF0402165R0,5%25PPM/KNS

Related Parts for ERA2AED1650X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA2AED1650X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA2AED1650X by Panasonic Electronic Components

  • Please alert me when ERA2AED1650X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERA2AED1650X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA2AED1650X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERA2AED1650X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA2AED1650X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA2AED1650X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: