Datasheets
ERA2AEC5900X by: Panasonic Electronic Components

Fixed Resistor, Metal Film, 0.063W, 590ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP

Part Details for ERA2AEC5900X by Panasonic Electronic Components

Overview of ERA2AEC5900X by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Audio and Video Systems Telecommunications Entertainment and Gaming

Part Details for ERA2AEC5900X

ERA2AEC5900X CAD Models

ERA2AEC5900X Part Data Attributes

ERA2AEC5900X Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERA2AEC5900X Panasonic Electronic Components Fixed Resistor, Metal Film, 0.063W, 590ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description SMT, 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Panasonic
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Punched Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W
Rated Temperature 85 °C
Reference Standard AEC-Q200; IEC60115-8
Resistance 590 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 50 V

Alternate Parts for ERA2AEC5900X

This table gives cross-reference parts and alternative options found for ERA2AEC5900X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA2AEC5900X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CMF-K0402590R0,25%25PPM/KNP10 Microtech GmbH Electronic Check for Price Fixed Resistor, Thin Film, 0.063W, 590ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP ERA2AEC5900X vs CMF-K0402590R0,25%25PPM/KNP10
CMF0402590R0,25%25PPM/KNS Microtech GmbH Electronic Check for Price Fixed Resistor, Thin Film, 0.063W, 590ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP ERA2AEC5900X vs CMF0402590R0,25%25PPM/KNS
CMP-N0402590R0,25%25PPM/KNP10 Microtech GmbH Electronic Check for Price Fixed Resistor, Thin Film, 0.1W, 590ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP ERA2AEC5900X vs CMP-N0402590R0,25%25PPM/KNP10
RN73H1EGTP5900C25 KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Film, 0.063W, 590ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP ERA2AEC5900X vs RN73H1EGTP5900C25
CMF0402590R0,25%25PPM/KNP20 Microtech GmbH Electronic Check for Price Fixed Resistor, Thin Film, 0.063W, 590ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP ERA2AEC5900X vs CMF0402590R0,25%25PPM/KNP20
CMF-K0402590R0,25%25PPM/KNS Microtech GmbH Electronic Check for Price Fixed Resistor, Thin Film, 0.063W, 590ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP ERA2AEC5900X vs CMF-K0402590R0,25%25PPM/KNS
SF04R5900CTLQ Walsin Technology Corporation Check for Price Fixed Resistor, Thin Film, 0.1W, 590ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP ERA2AEC5900X vs SF04R5900CTLQ
CMP0402590R0,25%25PPM/KNP10 Microtech GmbH Electronic Check for Price Fixed Resistor, Thin Film, 0.1W, 590ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP ERA2AEC5900X vs CMP0402590R0,25%25PPM/KNP10
RN731ELTP5900C25 KOA Speer Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.063W, 590ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP ERA2AEC5900X vs RN731ELTP5900C25
CMF-K0402590R0,25%25PPM/KNP20 Microtech GmbH Electronic Check for Price Fixed Resistor, Thin Film, 0.063W, 590ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP ERA2AEC5900X vs CMF-K0402590R0,25%25PPM/KNP20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA2AEC5900X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA2AEC5900X by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERA2AEC5900X would you like to use for your alert(s)?
  • Please alert me when ERA2AEC5900X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERA2AEC5900X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA2AEC5900X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERA2AEC5900X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA2AEC5900X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA2AEC5900X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: