-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.063W, 91000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y5642
|
Newark | Res, 91K, 0.1%, 0.063W, 0402, Metal Film, Resistor Case Style:0402 [1005 Metric], Resistance:91Kohm, Product Range:Era2A Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, rohs Compliant: Yes |Panasonic ERA2AEB913X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8565 |
|
$0.0510 / $0.1000 | Buy Now |
DISTI #
12AC0742
|
Newark | Res, 91K, 0.1%, 0.063W, 0402, Metal Film, Resistor Case Style:0402 [1005 Metric], Resistance:91Kohm, Product Range:Era2A Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, rohs Compliant: Yes |Panasonic ERA2AEB913X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0500 | Buy Now |
DISTI #
ERA-2AEB913X
|
Avnet Americas | SMD Chip Resistor, 91 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2AEB913X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 / $0.0593 | Buy Now |
|
Future Electronics | Thin Film Res - 0402 0.1% 91000 Ohms 25 ppm RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 10000Reel |
|
$0.0486 / $0.0537 | Buy Now |
DISTI #
ERA2AEB913X
|
TME | Resistor: thin film, SMD, 0402, 91kΩ, 62.5mW, ±0.1%, -55÷155°C Min Qty: 10 | 10000 |
|
$0.0680 / $0.2860 | Buy Now |
DISTI #
ERA2AEB913X
|
Avnet Abacus | SMD Chip Resistor, 91 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA2AEB913X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 20000 |
|
Buy Now | |
|
LCSC | 63mW Thin Film Resistor 25ppm/ 0.1% 91k 0402 Chip Resistor - Surface Mount ROHS | 1740 |
|
$0.0440 / $0.0722 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0235 / $0.0251 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA2AEB913X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA2AEB913X
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.063W, 91000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERA2AEB913X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA2AEB913X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04U9102ATLQ | Fixed Resistor, Thin Film, 0.0625W, 91000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERA2AEB913X vs SF04U9102ATLQ |
SF04U9102AALQ | Fixed Resistor, Thin Film, 0.0625W, 91000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERA2AEB913X vs SF04U9102AALQ |
RN731ELTP9102B25 | Fixed Resistor, Thin Film, 0.063W, 91000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERA2AEB913X vs RN731ELTP9102B25 |
SF04U9102BTLQ | Fixed Resistor, Thin Film, 0.0625W, 91000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERA2AEB913X vs SF04U9102BTLQ |
WF04U9102BVLQ | Fixed Resistor, Thin Film, 0.0625W, 91000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERA2AEB913X vs WF04U9102BVLQ |
SF04R9102ATLA | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERA2AEB913X vs SF04R9102ATLA |
RN731ETTP9102B25 | Fixed Resistor, Thin Film, 0.063W, 91000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERA2AEB913X vs RN731ETTP9102B25 |
WF04U9102BTLQ | Fixed Resistor, Thin Film, 0.0625W, 91000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERA2AEB913X vs WF04U9102BTLQ |
SF04R9102BTLA | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERA2AEB913X vs SF04R9102BTLA |
WF04U9102BTL | Fixed Resistor, Thin Film, 0.0625W, 91000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | ERA2AEB913X vs WF04U9102BTL |