-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.063W, 1500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA2AEB152X by Panasonic Electronic Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2077
|
Newark | Res, Metal Film (Thin Film), 1K5, 0.1%, 0.063W, 0402, Resistance:1.5Kohm, Resistance Tolerance:± 0... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2100 |
|
$0.0500 / $0.1670 | Buy Now |
DISTI #
08N2077
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliabi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack |
2100 Partner Stock |
|
$0.0500 / $0.0970 | Buy Now |
DISTI #
ERA-2AEB152X
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliabi... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 / $0.0593 | Buy Now |
DISTI #
70348487
|
RS | Thin Film Smnt Resistor 0402 Case 1.5kOhm +/-0.1% 0.063W +/-25ppm/degC | Panasonic Electronic Compon... more RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0420 | RFQ |
|
Future Electronics | ERA Series 0402 1.5 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Container: Reel |
30000 Reel |
|
$0.0154 / $0.0163 | Buy Now |
DISTI #
ERA2AEB152X
|
TME | Resistor: thin film, SMD, 0402, 1.5kΩ, 62.5mW, ±0.1%, -55÷155°C Min Qty: 10 | 2680 |
|
$0.0650 / $0.2730 | Buy Now |
DISTI #
ERA2AEB152X
|
Avnet Abacus | SMD Chip Resistor, 1.5 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Relia... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 63mW Thin Film Resistor 50V 0.1% 25ppm/ 1.5k 0402 Chip Resistor - Surface Mount ROHS | 5875 |
|
$0.0453 / $0.0874 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0219 / $0.0234 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA2AEB152X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA2AEB152X
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.063W, 1500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERA2AEB152X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA2AEB152X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF04021K50,1%25PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | ERA2AEB152X vs CMF04021K50,1%25PPM/KNP10 |
ERA2AEB1501X | Panasonic Electronic Components | Check for Price | RESISTOR, METAL FILM, 0.063W, 0.1%, 25ppm, 1500ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | ERA2AEB152X vs ERA2AEB1501X |
CMF-N04021K50,1%25PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | ERA2AEB152X vs CMF-N04021K50,1%25PPM/KNP10 |
RN73H1ETTP1501B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.063W, 1500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | ERA2AEB152X vs RN73H1ETTP1501B25 |
RN731ETTP1501B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | ERA2AEB152X vs RN731ETTP1501B25 |
CMP-N04021K50,1%25PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | ERA2AEB152X vs CMP-N04021K50,1%25PPM/KNP10 |
RBS04BTP1501 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | ERA2AEB152X vs RBS04BTP1501 |
CMF-N04021K50,1%25PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | ERA2AEB152X vs CMF-N04021K50,1%25PPM/KNS |
SF04R1501BTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | ERA2AEB152X vs SF04R1501BTLA |
CMP04021K50,1%25PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | ERA2AEB152X vs CMP04021K50,1%25PPM/KNS |