-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, ROHS COMPLIANT, PLASTIC, CASE WW107, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ERA-33SM+CT-ND
|
DigiKey | IC RF AMP CELLULAR 0HZ-3GHZ 4SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
636 In Stock |
|
$2.0250 / $2.3200 | Buy Now |
DISTI #
139-ERA-33SM
|
Mouser Electronics | RF Amplifier ML AMPL / SURF MT / RoHS RoHS: Compliant | 457 |
|
$1.9800 / $2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA-33SM+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ERA-33SM+
Mini-Circuits
Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, ROHS COMPLIANT, PLASTIC, CASE WW107, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 3.8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 40 mA | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER OVER NICKEL | |
VSWR-Max | 1.25 |
This table gives cross-reference parts and alternative options found for ERA-33SM+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA-33SM+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGA5386ZSR | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | RF Micro Devices Inc | ERA-33SM+ vs SGA5386ZSR |
SGA4586Z | 0MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | RF Micro Devices Inc | ERA-33SM+ vs SGA4586Z |
SNA-386-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, GAAS, | RF Micro Devices Inc | ERA-33SM+ vs SNA-386-TR2 |
SGA5386Z | 0MHz - 5000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | RF Micro Devices Inc | ERA-33SM+ vs SGA5386Z |
NLB-300-T3 | Wide Band Low Power Amplifier, 0MHz Min, 10000MHz Max, 1 Func, BIPolar, PLASTIC, MICRO-X-4 | RF Micro Devices Inc | ERA-33SM+ vs NLB-300-T3 |
SGA5386ZSR | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | Qorvo | ERA-33SM+ vs SGA5386ZSR |
SGA4586ZSR | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | Qorvo | ERA-33SM+ vs SGA4586ZSR |
SGA-4286Z | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN PACKAGE-4 | RF Micro Devices Inc | ERA-33SM+ vs SGA-4286Z |
SGA-4586Z | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, GREEN PACKAGE-4 | RF Micro Devices Inc | ERA-33SM+ vs SGA-4586Z |
SNA-386-TR3 | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, GAAS, | RF Micro Devices Inc | ERA-33SM+ vs SNA-386-TR3 |