Part Details for ER74R50JT by TE Connectivity
Overview of ER74R50JT by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER74R50JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R4588
|
Newark | Er74 R50 5% Ammo Pk |Cgs Te Connectivity ER74R50JT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4170 / $0.4680 | Buy Now |
DISTI #
ER74R50JT-ND
|
DigiKey | RES 0.5 OHM 5% 3W AXIAL Min Qty: 2000 Lead time: 25 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3746 | Buy Now |
DISTI #
9-1623746-0
|
Avnet Americas | Res Wirewound 0.5 Ohm 5% 3W ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack - Bulk (Alt: 9-1623746-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3538 / $0.3994 | Buy Now |
DISTI #
279-ER74R50JT
|
Mouser Electronics | Wirewound Resistors - Through Hole ER74 R50 5% AMMO PK | 0 |
|
$0.3740 | Order Now |
|
Onlinecomponents.com | ER74 R50 5% AMMO PK<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3914 / $0.5706 | Buy Now |
DISTI #
9-1623746-0
|
Avnet Abacus | Res Wirewound 0.5 Ohm 5% 3W �200ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 9-1623746-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ER74 R50 5% AMMO PK<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3914 / $0.5706 | Buy Now |
Part Details for ER74R50JT
ER74R50JT CAD Models
ER74R50JT Part Data Attributes
|
ER74R50JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ER74R50JT
TE Connectivity
RESISTOR, WIRE WOUND, 3W, 5%, 150ppm, 0.5ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 13.5mm x 6mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 100 V |