There are no models available for this part yet.
Overview of ER3JB-TP by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Automotive
Price & Stock for ER3JB-TP by Micro Commercial Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ER3JB-TPMSCT-ND
|
DigiKey | DIODE GEN PURP 600V 3A DO214AA Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
63882 In Stock |
|
$0.0643 / $0.4200 | Buy Now | |
DISTI #
833-ER3JB-TP
|
Mouser Electronics | Rectifiers 3A SUPER FAST RECOV SILICON RECTIFIER RoHS: Compliant | 3208 |
|
$0.0970 / $0.4200 | Buy Now | |
DISTI #
V36:1790_06833503
|
Arrow Electronics | Diode Switching Si 600V 3A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2411 | Americas - 45000 |
|
$0.0643 | Buy Now | |
Future Electronics | ER3JB series 600 V 3 A SMT Super Fast Recovery Silicon Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 3000Reel |
|
$0.0969 / $0.1060 | Buy Now | ||
DISTI #
80328244
|
Verical | Diode Switching Si 600V 3A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2411 | Americas - 45000 |
|
$0.0643 | Buy Now | |
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1267 / $0.1357 | Buy Now |
CAD Models for ER3JB-TP by Micro Commercial Components
Part Data Attributes for ER3JB-TP by Micro Commercial Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS CORP
|
Part Package Code
|
DO-214AA
|
Package Description
|
SMB, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.7 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.035 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for ER3JB-TP
This table gives cross-reference parts and alternative options found for ER3JB-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER3JB-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM305-B-H | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Formosa Microsemi Co Ltd | ER3JB-TP vs FM305-B-H |
EGFM305-B-H | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Formosa Microsemi Co Ltd | ER3JB-TP vs EGFM305-B-H |
SFM38-BS | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, SMB-S, 2 PIN | Formosa Microsemi Co Ltd | ER3JB-TP vs SFM38-BS |
ER3JB-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | ER3JB-TP vs ER3JB-TP-HF |
HFM305-BS | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, SMB-S, 2 PIN | Formosa Microsemi Co Ltd | ER3JB-TP vs HFM305-BS |
FFM305-B-H | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Formosa Microsemi Co Ltd | ER3JB-TP vs FFM305-B-H |
HS3JBR5G | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | ER3JB-TP vs HS3JBR5G |
HS3JBM4G | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | ER3JB-TP vs HS3JBM4G |
S3JSMB | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Diotec Semiconductor AG | ER3JB-TP vs S3JSMB |
EGFM305-BS | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, SMB-S, 2 PIN | Formosa Microsemi Co Ltd | ER3JB-TP vs EGFM305-BS |
Related Parts for ER3JB-TP
-
MURS360BT3GRectifier Diodes
-
BZX84C10LT1GZener Diodes
-
CC1210KKX7RCBB223Fixed Capacitors
-
ESDLC5V0D7B-TPTransient Suppressors
-
SPD15P10PLGBTMA1Power Field-Effect Transistors
-
MKL17Z32VFM4RMicrocontrollers
-
RK73H1ELTP1004FFixed Resistors
-
L6566ATRSwitching Regulator or Controllers
-
BSS63LT1GSmall Signal Bipolar Transistors