ER3GA_R2_00001
Description: Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN

Overview of ER3GA_R2_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Space Technology Industrial Automation Aerospace and Defense Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CO-142BNCX200-001 Amphenol Cables on Demand Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft
FO-DUALSTLC00-001 Amphenol Cables on Demand Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m
CO-316SMAX200-001 Amphenol Cables on Demand Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft

Price & Stock for ER3GA_R2_00001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-ER3GA_R2_00001
Mouser Electronics Rectifiers 400V Super Fast Recovery Rectifiers 3A RoHS: Compliant 0
  • 3,000 $0.1160
  • 9,000 $0.1050
  • 24,000 $0.1030
  • 45,000 $0.0970
$0.0970 / $0.1160 Order Now
NAC 400V,Super Fast Recovery Rectifiers,SMB,3A RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.1000
  • 6,000 $0.0900
$0.0900 / $0.1000 Buy Now

CAD Models for ER3GA_R2_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ER3GA_R2_00001 by PanJit Semiconductor

ER3GA_R2_00001
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
R-PDSO-C2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
SUPER FAST RECOVERY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Non-rep Pk Forward Current-Max
80 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
0.035 µs
Surface Mount
YES
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. ER3GA_R2_00001
    PanJit Semiconductor
    Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for ER3GA_R2_00001

This table gives cross-reference parts and alternative options found for ER3GA_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER3GA_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ER3G_R3_10001 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor ER3GA_R2_00001 vs ER3G_R3_10001
ES3GR7 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor ER3GA_R2_00001 vs ES3GR7
ES3GHM6 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor ER3GA_R2_00001 vs ES3GHM6
ES3GR6G Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor ER3GA_R2_00001 vs ES3GR6G
ES3G+ Rectifier Diode, SPC Multicomp ER3GA_R2_00001 vs ES3G+
ES3GHR6 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor ER3GA_R2_00001 vs ES3GHR6
ER3G-AU_R1_000A1 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor ER3GA_R2_00001 vs ER3G-AU_R1_000A1
ES3GHE3/57T ULTRA FAST RECOVERY RECTFR 400V 3A 2PIN SMC - Tape and Reel Vishay Semiconductors ER3GA_R2_00001 vs ES3GHE3/57T
ER3G_R1_00001 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor ER3GA_R2_00001 vs ER3G_R1_00001
ER3G-AU_R2_000A1 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor ER3GA_R2_00001 vs ER3G-AU_R2_000A1
Part Number Description Manufacturer Compare
ER3G_R1_00001 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor ER3GA_R2_00001 vs ER3G_R1_00001
ES3GHM6 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor ER3GA_R2_00001 vs ES3GHM6
ES3GR7 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor ER3GA_R2_00001 vs ES3GR7
ES3GHR7 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor ER3GA_R2_00001 vs ES3GHR7
ES3GR6G Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor ER3GA_R2_00001 vs ES3GR6G
ES3GHM6G Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor ER3GA_R2_00001 vs ES3GHM6G
ER3G-AU_R2_100A1 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor ER3GA_R2_00001 vs ER3G-AU_R2_100A1
ES3G+ Rectifier Diode, SPC Multicomp ER3GA_R2_00001 vs ES3G+
ER3G_R3_10001 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor ER3GA_R2_00001 vs ER3G_R3_10001
ES3GR7G Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor ER3GA_R2_00001 vs ES3GR7G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ER3GA_R2_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ER3GA_R2_00001 by PanJit Semiconductor

  • Please alert me when ER3GA_R2_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ER3GA_R2_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ER3GA_R2_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ER3GA_R2_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ER3GA_R2_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ER3GA_R2_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: