Part Details for ER2D-AQ by Diotec Semiconductor AG
Overview of ER2D-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for ER2D-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ER2D-AQ-ND
|
DigiKey | DIODE GEN PURP 200V 2A DO214AA Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0942 | Buy Now |
DISTI #
637-ER2D-AQ
|
Mouser Electronics | Rectifiers Diode, Superfast, SMB, 200V, 2A, 150C, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0770 / $0.5200 | Order Now |
|
Onlinecomponents.com | Diode - Superfast - SMB - 200V - 2A - 35ns - Automotive RoHS: Compliant | 0 |
|
$0.0604 / $0.0706 | Buy Now |
DISTI #
ER2D-AQ-DIO
|
TME | Diode: rectifying, SMD, 200V, 2A, 35ns, SMB, Ufmax: 1V, Ifsm: 50A Min Qty: 5 | 0 |
|
$0.0750 / $0.1610 | RFQ |
Part Details for ER2D-AQ
ER2D-AQ CAD Models
ER2D-AQ Part Data Attributes
|
ER2D-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ER2D-AQ
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
Application | SUPER FAST RECOVERY | |
Breakdown Voltage-Min | 160 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |