Datasheets
ER204_B0_00001 by: PanJit Semiconductor

Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, HALOGEN FREE, HERMETIC SEALED, PLASTIC PACKAGE-2

Part Details for ER204_B0_00001 by PanJit Semiconductor

Overview of ER204_B0_00001 by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CO-142BNCX200-001 Amphenol Cables on Demand Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft
FO-DUALSTLC00-001 Amphenol Cables on Demand Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m
CO-316SMAX200-001 Amphenol Cables on Demand Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft

Price & Stock for ER204_B0_00001

Part # Distributor Description Stock Price Buy
DISTI # 241-ER204_B0_00001
Mouser Electronics Rectifiers 400V Super Fast Recovery Rectifiers 2A RoHS: Compliant 0
  • 1,000 $0.1010
  • 2,000 $0.0910
  • 10,000 $0.0780
  • 25,000 $0.0770
  • 50,000 $0.0660
  • 100,000 $0.0630
$0.0630 / $0.1010 Order Now
NAC 400V,Super Fast Recovery Rectifiers,DO-15,2A RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
RFQ

Part Details for ER204_B0_00001

ER204_B0_00001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ER204_B0_00001 Part Data Attributes

ER204_B0_00001 PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
ER204_B0_00001 PanJit Semiconductor Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, HALOGEN FREE, HERMETIC SEALED, PLASTIC PACKAGE-2
Part Life Cycle Code Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC
Package Description HALOGEN FREE, HERMETIC SEALED, PLASTIC PACKAGE-2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application SUPER FAST RECOVERY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 2 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Rep Pk Reverse Voltage-Max 400 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for ER204_B0_00001

This table gives cross-reference parts and alternative options found for ER204_B0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER204_B0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ER204 Super Fast Recovery Rectifier, VRRM MAX (V): 400V; IAV MAX (A): 2A; VFM MAX (V): 1.25V; @ IF (A): 2A; IFSM MAX (A): 50A; IR MAX (UA): 5uA; @VR (V): 400V; TRR MAX (NS): 35ns; Package: DO-15 Galaxy Microelectronics ER204_B0_00001 vs ER204
ER204 Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC PACKAGE-2 PanJit Semiconductor ER204_B0_00001 vs ER204
ER204_AY_00001 Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, HALOGEN FREE, HERMETIC SEALED, PLASTIC PACKAGE-2 PanJit Semiconductor ER204_B0_00001 vs ER204_AY_00001
Part Number Description Manufacturer Compare
BYW34GP Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN Gulfsemi ER204_B0_00001 vs BYW34GP
SF26G Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Yangzhou Yangjie Electronics Co Ltd ER204_B0_00001 vs SF26G
SF26 Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, Sangdest Microelectronics (Nanjing) Co Ltd ER204_B0_00001 vs SF26
SF26 Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd ER204_B0_00001 vs SF26
SF2L6GHA0G Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor ER204_B0_00001 vs SF2L6GHA0G
SF26G-TA0G Rectifier Diode, Taiwan Semiconductor ER204_B0_00001 vs SF26G-TA0G
SF26-T3 Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd ER204_B0_00001 vs SF26-T3
ER204_AY_00001 Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, HALOGEN FREE, HERMETIC SEALED, PLASTIC PACKAGE-2 PanJit Semiconductor ER204_B0_00001 vs ER204_AY_00001
SF26 Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, DO-15, Surge Components Inc ER204_B0_00001 vs SF26
UG2G Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN Gulfsemi ER204_B0_00001 vs UG2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ER204_B0_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ER204_B0_00001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of ER204_B0_00001 would you like to use for your alert(s)?
  • Please alert me when ER204_B0_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ER204_B0_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ER204_B0_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ER204_B0_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ER204_B0_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ER204_B0_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: