ER203
Description: Super Fast Recovery Rectifier, VRRM MAX (V): 300V; IAV MAX (A): 2A; VFM MAX (V): 1.25V; @ IF (A): 2A; IFSM MAX (A): 50A; IR MAX (UA): 5uA; @VR (V): 300V; TRR MAX (NS): 35ns; Package: DO-15

Overview of ER203 by Galaxy Microelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ER203 by Galaxy Microelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ER203 by Galaxy Microelectronics

ER203
Galaxy Microelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Part Package Code
DO-15
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
SUPER FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
300 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. ER203
    Galaxy Microelectronics
    Super Fast Recovery Rectifier, VRRM MAX (V): 300V; IAV MAX (A): 2A; VFM MAX (V): 1.25V; @ IF (A): 2A; IFSM MAX (A): 50A; IR MAX (UA): 5uA; @VR (V): 300V; TRR MAX (NS): 35ns; Package: DO-15
    VS

Alternate Parts for ER203

This table gives cross-reference parts and alternative options found for ER203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ER203 Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-15, Galaxy Semi-Conductor Co Ltd ER203 vs ER203
ER203 Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-15, Rugao Dachang Electronics Co Ltd ER203 vs ER203
ER203_R2_10001 Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-15, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC PACKAGE-2 PanJit Semiconductor ER203 vs ER203_R2_10001
ER203_AY_10001 Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-15, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC PACKAGE-2 PanJit Semiconductor ER203 vs ER203_AY_10001
ER203_B0_10001 Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-15, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC PACKAGE-2 PanJit Semiconductor ER203 vs ER203_B0_10001
Part Number Description Manufacturer Compare
ER203_R2_00001 Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-15, HALOGEN FREE, HERMETIC SEALED, PLASTIC PACKAGE-2 PanJit Semiconductor ER203 vs ER203_R2_00001
SF25GC1 Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Yangzhou Yangjie Electronics Co Ltd ER203 vs SF25GC1
SF25-GT3 Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors ER203 vs SF25-GT3
SF25G-TR0G Rectifier Diode, Taiwan Semiconductor ER203 vs SF25G-TR0G
SF25G Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-15, HY Electronic Corp ER203 vs SF25G
SF25GX0G Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-15, Taiwan Semiconductor ER203 vs SF25GX0G
SF25G-BP Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components ER203 vs SF25G-BP
ER203 Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-15, Rugao Dachang Electronics Co Ltd ER203 vs ER203
SF25-TB Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd ER203 vs SF25-TB
SF25GHA0 Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor ER203 vs SF25GHA0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ER203 by Galaxy Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ER203 by Galaxy Microelectronics

Select Manufacturer
Which Manufacturer of ER203 would you like to use for your alert(s)?
  • Please alert me when ER203 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ER203 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ER203 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ER203 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ER203.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ER203 by Galaxy Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: