There are no models available for this part yet.
Overview of ER1Z by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ER1Z by Microsemi Corporation
Part Data Attributes for ER1Z by Microsemi Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
DO-215AA
|
Package Description
|
R-PDSO-G2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.5 V
|
JEDEC-95 Code
|
DO-215AA
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
1800 V
|
Reverse Recovery Time-Max
|
0.15 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for ER1Z
This table gives cross-reference parts and alternative options found for ER1Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1Z | Rectifier Diode, 1 Element, 1A, Silicon, HSMB, 2 PIN | Micro Commercial Components | ER1Z vs ER1Z |
ER1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | ER1Z vs ER1G |
ER1ZZ | Rectifier Diode, 1 Element, 1A, 2000V V(RRM), Silicon, DO-215AA, SMBG, 2 PIN | Microsemi Corporation | ER1Z vs ER1ZZ |
ER1ZZ | Rectifier Diode, 1 Element, 1A, Silicon, HSMB, 2 PIN | Micro Commercial Components | ER1Z vs ER1ZZ |
ER1Z-TP | Rectifier Diode, 1 Element, 1A, Silicon, HSMB, 2 PIN | Micro Commercial Components | ER1Z vs ER1Z-TP |
ER1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214BA, DO-214BA, 2 PIN | Microsemi Corporation | ER1Z vs ER1G |