Part Details for ER1B by Diotec Semiconductor AG
Overview of ER1B by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ER1BCT-ND
|
DigiKey | DIODE GEN PURP 100V 1A SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
7495 In Stock |
|
$0.0346 / $0.2700 | Buy Now |
DISTI #
637-ER1B
|
Mouser Electronics | Rectifiers Diode, Superfast, SMA, 100V, 1A, 150C RoHS: Compliant | 7460 |
|
$0.0450 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Diode - Superfast - SMA - 100V - 1A - 35ns RoHS: Compliant | 7500 Factory Stock |
|
$0.0282 / $0.0355 | Buy Now |
DISTI #
78440204
|
Verical | Diode Switching 100V 1A 2-Pin SMA T/R Min Qty: 1470 Package Multiple: 10 | Americas - 6160 |
|
$0.0479 | Buy Now |
DISTI #
ER1B-DIO
|
TME | Diode: rectifying, SMD, 100V, 1A, 35ns, SMA, Ufmax: 1V, Ifsm: 30A Min Qty: 10 | 6160 |
|
$0.0354 / $0.0845 | Buy Now |
|
ComSIT USA | SUPERFAST RECOVERY SMD RECTIFIER DIODE Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC RoHS: Compliant |
|
|
RFQ | |
DISTI #
ER1B
|
IBS Electronics | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC Min Qty: 7500 Package Multiple: 1 | 0 |
|
$0.0758 / $0.0765 | Buy Now |
|
Master Electronics | Diode - Superfast - SMA - 100V - 1A - 35ns RoHS: Compliant | 7500 Factory Stock |
|
$0.0282 / $0.0355 | Buy Now |
Part Details for ER1B
ER1B CAD Models
ER1B Part Data Attributes
|
ER1B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ER1B
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 33 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for ER1B
This table gives cross-reference parts and alternative options found for ER1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEF102A-C | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Secos Corporation | ER1B vs SEF102A-C |
U1B-E3/61T | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | ER1B vs U1B-E3/61T |
RS1B-T3 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Won-Top Electronics Co Ltd | ER1B vs RS1B-T3 |
SUF102A | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Secos Corporation | ER1B vs SUF102A |
FRS1BTRTB | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Fagor Electrónica | ER1B vs FRS1BTRTB |
SMF102A-C | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Secos Corporation | ER1B vs SMF102A-C |
FM4002-W | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Rectron Semiconductor | ER1B vs FM4002-W |
SMF102A | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Secos Corporation | ER1B vs SMF102A |
ES1BWT/R13 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | ER1B vs ES1BWT/R13 |
GF1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | EIC Semiconductor Inc | ER1B vs GF1B |