Part Details for ER1840-240JP by API Delevan
Overview of ER1840-240JP by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for ER1840-240JP
ER1840-240JP CAD Models
ER1840-240JP Part Data Attributes
|
ER1840-240JP
API Delevan
Buy Now
Datasheet
|
Compare Parts:
ER1840-240JP
API Delevan
General Purpose Inductor, 24uH, 5%, Iron-Core
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Molded | |
Core Material | IRON | |
Inductance-Nom (L) | 24 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 11.1 mm | |
Package Style | Axial | |
Tolerance | 5% |