Part Details for ER1603CT-LF by Won-Top Electronics Co Ltd
Overview of ER1603CT-LF by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ER1603CT-LF
ER1603CT-LF CAD Models
ER1603CT-LF Part Data Attributes
|
ER1603CT-LF
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ER1603CT-LF
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 8A, 300V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | SUPER FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for ER1603CT-LF
This table gives cross-reference parts and alternative options found for ER1603CT-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1603CT-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF1603CT | Rectifier Diode, 1 Phase, 2 Element, 8A, 300V V(RRM), Silicon, TO-220AB, | Daco Semiconductor Co Ltd | ER1603CT-LF vs UF1603CT |
FEP16FTHE3/45 | DIODE 8 A, 300 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | ER1603CT-LF vs FEP16FTHE3/45 |
HER1604G | Rectifier Diode, 1 Phase, 2 Element, 8A, 300V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | ER1603CT-LF vs HER1604G |
SF1605GHC0G | Rectifier Diode, 1 Phase, 2 Element, 8A, 300V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | ER1603CT-LF vs SF1605GHC0G |
UF1603CT-LF | Rectifier Diode, 1 Phase, 2 Element, 8A, 300V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Won-Top Electronics Co Ltd | ER1603CT-LF vs UF1603CT-LF |
SF1605GC0G | Rectifier Diode, 1 Phase, 2 Element, 8A, 300V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | ER1603CT-LF vs SF1605GC0G |
HER1604GHC0G | Rectifier Diode, 1 Phase, 2 Element, 8A, 300V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | ER1603CT-LF vs HER1604GHC0G |
HER1604GC0G | Rectifier Diode, 1 Phase, 2 Element, 8A, 300V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | ER1603CT-LF vs HER1604GC0G |
MUR1630CT-PBF | Rectifier Diode | Digitron Semiconductors | ER1603CT-LF vs MUR1630CT-PBF |
SF1605GD0G | Rectifier Diode, 1 Phase, 2 Element, 8A, 300V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | ER1603CT-LF vs SF1605GD0G |