Part Details for ER15M471KM by Gowanda Electronics Corporation
Overview of ER15M471KM by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER15M471KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-ER15M471KMTR-ND
|
DigiKey | M39010 LEV-R AXIAL INDUCTOR Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.5703 | Buy Now |
DISTI #
ER15M471KM
|
Avnet Americas | M39010 LEVEL-R MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: ER15M471KM) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$7.8793 / $11.3742 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4800 / $15.0000 | Buy Now |
DISTI #
M39010/06B4R7KM
|
TTI | RF Inductors - Leaded 4.7 UH 10% Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.4400 / $10.8600 | Buy Now |
Part Details for ER15M471KM
ER15M471KM CAD Models
ER15M471KM Part Data Attributes
|
ER15M471KM
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ER15M471KM
Gowanda Electronics Corporation
General Purpose Inductor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 2.6 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.69 mm | |
Lead Length | 41.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.22 mm | |
Package Length | 9.78 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 33 | |
Rated Current-Max | 0.26 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for ER15M471KM
This table gives cross-reference parts and alternative options found for ER15M471KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER15M471KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39010/06B4R7KR | General Purpose Inductor | Gowanda Electronics Corporation | ER15M471KM vs M39010/06B4R7KR |
MLRF15M471K | General Purpose Inductor | Gowanda Electronics Corporation | ER15M471KM vs MLRF15M471K |
M39010/06B4R7KM | General Purpose Inductor | Gowanda Electronics Corporation | ER15M471KM vs M39010/06B4R7KM |
M39010/06B4R7KP | General Purpose Inductor | Gowanda Electronics Corporation | ER15M471KM vs M39010/06B4R7KP |
ER15M471KP | General Purpose Inductor | Gowanda Electronics Corporation | ER15M471KM vs ER15M471KP |
IM-44.7UH+/-10% | General Fixed Inductor, 1 ELEMENT, 4.7 uH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | Vishay Dale | ER15M471KM vs IM-44.7UH+/-10% |