Part Details for ER1537-44KS by API Delevan
Overview of ER1537-44KS by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ER1537-44KS
ER1537-44KS CAD Models
ER1537-44KS Part Data Attributes
|
ER1537-44KS
API Delevan
Buy Now
Datasheet
|
Compare Parts:
ER1537-44KS
API Delevan
General Purpose Inductor, 22uH, 10%, 1 Element, Iron-Core,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 2.5 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.53 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.96 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 75 | |
Rated Current-Max | 0.175 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |
Alternate Parts for ER1537-44KS
This table gives cross-reference parts and alternative options found for ER1537-44KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1537-44KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15M222K | General Purpose Inductor, 22uH, 10%, 1 Element, Iron-Core, | Gowanda Electronics Corporation | ER1537-44KS vs 15M222K |
ER1537-44KR | General Purpose Inductor, 22uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | ER1537-44KS vs ER1537-44KR |
LM2-220K | General Purpose Inductor, 22uH, 10%, 1 Element, Non-specified-Core | Inductor Supply Inc | ER1537-44KS vs LM2-220K |
1537-44KB | General Purpose Inductor, 22uH, 10%, Iron-Core, | API Delevan | ER1537-44KS vs 1537-44KB |
1537-44K | General Purpose Inductor, 22uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | ER1537-44KS vs 1537-44K |
M39010/07A220KR | General Purpose Inductor, 22uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | ER1537-44KS vs M39010/07A220KR |
M39010/07A220KM | General Purpose Inductor, 22uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | ER1537-44KS vs M39010/07A220KM |
1537R-44K | General Purpose Inductor, 22uH, 10%, 1 Element, Iron-Core, ROHS COMPLIANT | API Delevan | ER1537-44KS vs 1537R-44K |
550-3640-53-02-36-LF | General Purpose Inductor | Cambion Electronics Ltd | ER1537-44KS vs 550-3640-53-02-36-LF |
ER1537-44KP | General Purpose Inductor, 22uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | ER1537-44KS vs ER1537-44KP |