Part Details for ER1537-08JP by API Delevan
Overview of ER1537-08JP by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJF0408JPD-01#J3 | Renesas Electronics Corporation | Silicon N Channel MOSFET Series Power Switching | |
RJF0408JPD-00#J3 | Renesas Electronics Corporation | Silicon N Channel MOSFET Series Power Switching |
Price & Stock for ER1537-08JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER1537-08JP-ND
|
DigiKey | FIXED IND 680NH 1.1A 150 MOHM TH Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.8671 | Buy Now |
DISTI #
807-ER1537-08JPTR
|
Mouser Electronics | RF Inductors - Leaded 8.2uH 10% .6ohm Est Reli ThruHole RF RoHS: Not Compliant | 0 |
|
$15.5900 | Order Now |
Part Details for ER1537-08JP
ER1537-08JP CAD Models
ER1537-08JP Part Data Attributes
|
ER1537-08JP
API Delevan
Buy Now
Datasheet
|
Compare Parts:
ER1537-08JP
API Delevan
General Purpose Inductor, 0.68uH, 5%, 1 Element, Phenolic-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.53 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.96 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 5% |
Alternate Parts for ER1537-08JP
This table gives cross-reference parts and alternative options found for ER1537-08JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1537-08JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-3640-17-01-36-LF | General Purpose Inductor | Cambion Electronics Ltd | ER1537-08JP vs 550-3640-17-01-36-LF |
M39010/06BR68JP | General Purpose Inductor, 0.68uH, 5%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | ER1537-08JP vs M39010/06BR68JP |
550-3640-17-01-36 | General Purpose Inductor, 0.68uH, 5%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | ER1537-08JP vs 550-3640-17-01-36 |
TP0410-R68J | General Purpose Inductor, 0.68uH, 5%, 1 Element | TDK Corporation | ER1537-08JP vs TP0410-R68J |
ER1537-08JR | General Purpose Inductor, 0.68uH, 5%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | ER1537-08JP vs ER1537-08JR |
M39010/06BR68JR | General Purpose Inductor, 0.68uH, 5%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | ER1537-08JP vs M39010/06BR68JR |
M39010/06BR68JM | General Purpose Inductor, 0.68uH, 5%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | ER1537-08JP vs M39010/06BR68JM |
15M680JLF | General Purpose Inductor, 0.68uH, 5%, 1 Element, Phenolic-Core, AXIAL LEADED | Gowanda Electronics Corporation | ER1537-08JP vs 15M680JLF |