Part Details for ER1537-05KS by API Delevan
Overview of ER1537-05KS by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800306005KSHR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x2Pin, 15u\\ Gold, NY4T, Kink Tail, 5.84mm*2.54mm*3.05mm, Color-Black, Bag, Halogen Free |
Price & Stock for ER1537-05KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
807-ER1537-05KS
|
Mouser Electronics | RF Inductors - Leaded M39010/06-BR39KS, Through Hole, Established Reliability Inductor, .39 uH , +/- 10% RoHS: Not Compliant | 0 |
|
$40.4400 | Order Now |
Part Details for ER1537-05KS
ER1537-05KS CAD Models
ER1537-05KS Part Data Attributes
|
ER1537-05KS
API Delevan
Buy Now
Datasheet
|
Compare Parts:
ER1537-05KS
API Delevan
General Purpose Inductor, 0.39uH, 10%, 1 Element, Phenolic-Core,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.53 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.96 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 1.225 A | |
Self Resonance Frequency | 310 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for ER1537-05KS
This table gives cross-reference parts and alternative options found for ER1537-05KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1537-05KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1537-05KP | General Purpose Inductor, 0.39uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | ER1537-05KS vs ER1537-05KP |
M39010/06BR39KM | General Purpose Inductor, 0.39uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | ER1537-05KS vs M39010/06BR39KM |
M39010/06BR39KP | General Purpose Inductor, 0.39uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | ER1537-05KS vs M39010/06BR39KP |