Part Details for ER134DDZM4-26B/WQ by Teledyne Technologies Inc
Overview of ER134DDZM4-26B/WQ by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ER134DDZM4-26B/WQ
ER134DDZM4-26B/WQ CAD Models
ER134DDZM4-26B/WQ Part Data Attributes
|
ER134DDZM4-26B/WQ
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ER134DDZM4-26B/WQ
Teledyne Technologies Inc
Electromechanical Relay, DPDT, Latched, 40VDC (Coil), 1A (Contact), 28VDC (Contact), Random, AC/DC Output
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 9.53 mm | |
Body Height | 10.16 mm | |
Body Length or Diameter | 9.53 mm | |
Coil Operate Voltage(DC) | 19 V | |
Coil Release Voltage(DC) | 1.3 V | |
Coil Resistance | 3200 Ω | |
Coil Voltage(DC)-Max | 40 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 110 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e0 | |
Number of Terminals | 9 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 9.53mm x 9.53mm x 10.16mm | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Release Time | 7.5 ms | |
Sealing | HERMETICAL | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Length | 0.038001016002032005 inch | |
Termination Type | SOLDER |