ER134DDY-26B/Q
Teledyne Technologies Inc
Description: RF Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 26.5VDC (Coil), 200mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount

Overview of ER134DDY-26B/Q by Teledyne Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ER134DDY-26B/Q by Teledyne Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ER134DDY-26B/Q by Teledyne Technologies Inc

ER134DDY-26B/Q
Teledyne Technologies Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TELEDYNE TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.20
Additional Feature
WITH INTERNAL DIODE
Body Breadth
9.53 mm
Body Height
9.53 mm
Body Length or Diameter
9.53 mm
Coil Current(DC)-Max
0.009 A
Coil Operate Voltage(DC)
19 V
Coil Power
200 mW
Coil Release Voltage(DC)
1.3 V
Coil Resistance
3200 Ω
Coil Voltage(DC)-Max
40 V
Coil Voltage-Nom
26.5 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
0.25A@115VAC
Contact Current(AC)-Max
0.25 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Rating R Load
1A@28VDC
Contact Resistance
100 mΩ
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Electrical Life
1000000 Cycle(s)
Input Switching Control Type
Random
Insulation Resistance
10000000000 Ω
JESD-609 Code
e0
Mounting Feature
PANEL MOUNT
Number of Terminals
9
Operate Time
5.5 ms
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Physical Dimension
9.53mm x 9.53mm x 9.53mm
Relay Action
MOMENTARY
Relay Form
2 FORM C
Relay Function
DPDT
Relay Type
RF RELAY
Release Time
9 ms
Sealing
HERMETICALLY SEALED
Surface Mount
NO
Switching Time
14.5 ms
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Length
0.019100838201676403 inch
Termination Type
WIRE
Want to compare parts?
  1. ER134DDY-26B/Q
    Teledyne Technologies Inc
    RF Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 26.5VDC (Coil), 200mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
    VS

Alternate Parts for ER134DDY-26B/Q

This table gives cross-reference parts and alternative options found for ER134DDY-26B/Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER134DDY-26B/Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
J134DDY-26M RF Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 26.5VDC (Coil), 200mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount Teledyne Technologies Inc ER134DDY-26B/Q vs J134DDY-26M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ER134DDY-26B/Q by Teledyne Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ER134DDY-26B/Q by Teledyne Technologies Inc

Select Manufacturer
Which Manufacturer of ER134DDY-26B/Q would you like to use for your alert(s)?
  • Please alert me when ER134DDY-26B/Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ER134DDY-26B/Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ER134DDY-26B/Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ER134DDY-26B/Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ER134DDY-26B/Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ER134DDY-26B/Q by Teledyne Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: