Part Details for ER134DDY-26B/Q by Teledyne Technologies Inc
Overview of ER134DDY-26B/Q by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ER134DDY-26B/Q
ER134DDY-26B/Q CAD Models
ER134DDY-26B/Q Part Data Attributes
|
ER134DDY-26B/Q
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ER134DDY-26B/Q
Teledyne Technologies Inc
RF Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 26.5VDC (Coil), 200mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | WITH INTERNAL DIODE | |
Body Breadth | 9.53 mm | |
Body Height | 9.53 mm | |
Body Length or Diameter | 9.53 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 19 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.3 V | |
Coil Resistance | 3200 Ω | |
Coil Voltage(DC)-Max | 40 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 9 | |
Operate Time | 5.5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 9.53mm x 9.53mm x 9.53mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 9 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switching Time | 14.5 ms | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Length | 0.019100838201676403 inch | |
Termination Type | WIRE |
Alternate Parts for ER134DDY-26B/Q
This table gives cross-reference parts and alternative options found for ER134DDY-26B/Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER134DDY-26B/Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J134DDY-26M | RF Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 26.5VDC (Coil), 200mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | Teledyne Technologies Inc | ER134DDY-26B/Q vs J134DDY-26M |
ER134DDY-26B/G | RF Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 26.5VDC (Coil), 200mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Teledyne Technologies Inc | ER134DDY-26B/Q vs ER134DDY-26B/G |
ER134DDY-26B | RF Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 26.5VDC (Coil), 200mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | Teledyne Technologies Inc | ER134DDY-26B/Q vs ER134DDY-26B |