There are no models available for this part yet.
Overview of ER134D-12A by Teledyne Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
CAD Models for ER134D-12A by Teledyne Technologies Inc
Part Data Attributes for ER134D-12A by Teledyne Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TELEDYNE TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Additional Feature
|
WITH INTERNAL DIODE
|
Body Breadth
|
9.53 mm
|
Body Height
|
9.53 mm
|
Body Length or Diameter
|
9.53 mm
|
Coil Current(DC)-Max
|
0.015 A
|
Coil Operate Voltage(DC)
|
9 V
|
Coil Power
|
200 mW
|
Coil Release Voltage(DC)
|
0.41 V
|
Coil Resistance
|
800 Ω
|
Coil Voltage(DC)-Max
|
20 V
|
Coil Voltage-Nom
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
0.25A@115VAC
|
Contact Current(AC)-Max
|
0.25 A
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Rating R Load
|
1A@28VDC
|
Contact Resistance
|
100 mΩ
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
1000000 Cycle(s)
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
10000000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
8
|
Operate Time
|
5.5 ms
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Physical Dimension
|
9.53mm x 9.53mm x 9.53mm
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
RF RELAY
|
Release Time
|
9 ms
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Switching Time
|
14.5 ms
|
Terminal Finish
|
GOLD
|
Terminal Length
|
0.019100838201676403 inch
|
Termination Type
|
WIRE
|