Oscillators
EQTA35C1HH-31.796759M
Ecliptek Corporation
Description: CMOS, Temperature Compensated Quartz Crystal Clock Oscillators TCXO LVCMOS (CMOS) 3.0Vdc 6 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD) 31.796759MHz ±1.5ppm over 0°C to +50°C

Overview of EQTA35C1HH-31.796759M by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for EQTA35C1HH-31.796759M by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EQTA35C1HH-31.796759M by Ecliptek Corporation

EQTA35C1HH-31.796759M
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ECLIPTEK CORP
Part Package Code
SMD 2.5mm x 3.2mm
Pin Count
6
Manufacturer Package Code
SMD 2.5mm x 3.2mm
Reach Compliance Code
not_compliant
Additional Feature
ENABLE/DISABLE FUNCTION; BULK
Aging
1 PPM/YEAR
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
1.5%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
31.796759 MHz
Operating Temperature-Max
50 °C
Operating Temperature-Min
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
3.2mm x 2.5mm x 1.7mm
Rise Time-Max
3 ns
Supply Voltage-Max
3.15 V
Supply Voltage-Min
2.85 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. EQTA35C1HH-31.796759M
    Ecliptek Corporation
    CMOS, Temperature Compensated Quartz Crystal Clock Oscillators TCXO LVCMOS (CMOS) 3.0Vdc 6 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD) 31.796759MHz ±1.5ppm over 0°C to +50°C
    VS

Related Parts for EQTA35C1HH-31.796759M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EQTA35C1HH-31.796759M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EQTA35C1HH-31.796759M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EQTA35C1HH-31.796759M would you like to use for your alert(s)?
  • Please alert me when EQTA35C1HH-31.796759M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EQTA35C1HH-31.796759M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EQTA35C1HH-31.796759M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EQTA35C1HH-31.796759M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EQTA35C1HH-31.796759M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EQTA35C1HH-31.796759M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: