Part Details for EQRA23C2H-22.579MTR by Ecliptek Corporation
Overview of EQRA23C2H-22.579MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EQRA23C2H-22.579MTR
EQRA23C2H-22.579MTR CAD Models
EQRA23C2H-22.579MTR Part Data Attributes
|
EQRA23C2H-22.579MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EQRA23C2H-22.579MTR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 22.579 MHz, CMOS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 22.579 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for EQRA23C2H-22.579MTR
This table gives cross-reference parts and alternative options found for EQRA23C2H-22.579MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EQRA23C2H-22.579MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EQRA23G2H-22.579MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 22.579 MHz, CMOS OUTPUT | EQRA23C2H-22.579MTR vs EQRA23G2H-22.579MTR |
EQRA23G2H-22.579M | Ecliptek Corporation | Check for Price | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 6 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 6 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) | EQRA23C2H-22.579MTR vs EQRA23G2H-22.579M |
EQRA23L2H-22.579M | Ecliptek Corporation | Check for Price | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 6 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 6 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) | EQRA23C2H-22.579MTR vs EQRA23L2H-22.579M |
EQRA23L2H-22.579MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 22.579 MHz, CMOS OUTPUT | EQRA23C2H-22.579MTR vs EQRA23L2H-22.579MTR |