Part Details for EPZ3048F-252 by PCA Electronics Inc
Overview of EPZ3048F-252 by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for EPZ3048F-252
EPZ3048F-252 CAD Models
EPZ3048F-252 Part Data Attributes
|
EPZ3048F-252
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPZ3048F-252
PCA Electronics Inc
Single Phase EMI Filter,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | COMMON MODE CHOKE; INDUCTANCE 2.5 MILLI HENRY | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 15 mm | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Rated Current | 1.8 A | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 25 mm |