Part Details for EPS-35-24 by Mean Well
Overview of EPS-35-24 by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C395 | Coilcraft Inc | Designer's Kit, PoE EP transformers, RoHS | |
EL5211TIYEZ-T13 | Renesas Electronics Corporation | 60MHz Rail-to-Rail Input-Output Operational Amplifier, MSOP-EP, /Reel | |
EL5211IYEZ | Renesas Electronics Corporation | 60MHz Rail-to-Rail Input-Output Op Amps, MSOP-EP, /Tube |
Price & Stock for EPS-35-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ5809
|
Newark | Power Supply, Ac-Dc, 24V, 1.5A, 36W Rohs Compliant: Yes |Mean Well EPS-35-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2100 / $18.3500 | Buy Now |
DISTI #
1866-1687-ND
|
DigiKey | AC/DC CONVERTER 24V 36W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$10.6000 / $12.0000 | Buy Now |
DISTI #
EPS-35-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: EPS-35-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$10.6000 / $12.0000 | Buy Now |
DISTI #
709-EPS35-24
|
Mouser Electronics | Switching Power Supplies 36W 24V 1.5A RoHS: Compliant | 329 |
|
$12.1700 / $14.2000 | Buy Now |
DISTI #
70387194
|
RS | Power Supply, AC-DC,24V,1.5A,100-264V In, Open Frame, Panel Mount,36W, EPS Series | MEAN WELL EPS-35-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 5 |
|
$13.1200 / $13.6700 | Buy Now |
|
Future Electronics | AC/DC CONVERTER 24V 36W RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$12.2400 / $12.8500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@1.65A - 36W RoHS: Compliant |
333 In Stock 16 Factory Stock |
|
$10.6000 / $12.0000 | Buy Now |
DISTI #
84856039
|
Verical | AC/DC Power Supply Single-OUT 24V 1.65A 36W 5-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2410 | Americas - 323 |
|
$12.4706 / $13.4118 | Buy Now |
DISTI #
82086992
|
Verical | AC/DC Power Supply Single-OUT 24V 1.65A 36W 5-Pin RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 20 |
|
$10.4824 / $11.1294 | Buy Now |
DISTI #
EPS-35-24
|
TME | Power supply: switching, open, 36W, 120÷370VDC, 85÷264VAC, OUT: 1 Min Qty: 1 | 20 |
|
$10.6000 / $12.0000 | Buy Now |
Part Details for EPS-35-24
EPS-35-24 CAD Models
EPS-35-24 Part Data Attributes
|
EPS-35-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPS-35-24
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 76.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.65 A | |
Output Voltage-Max | 27 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 36 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |
Alternate Parts for EPS-35-24
This table gives cross-reference parts and alternative options found for EPS-35-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPS-35-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VGS-35C-24-B | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module | EPS-35-24 vs VGS-35C-24-B |
PDRC-36-24 | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module | EPS-35-24 vs PDRC-36-24 |
VGS-35B-24 | CUI Inc | Check for Price | Chassis Mount Power Supply, 24 Vdc, 1.5 A, 36 W | EPS-35-24 vs VGS-35B-24 |
VGS-35W-24-B | CUI Inc | Check for Price | Power Supply Module | EPS-35-24 vs VGS-35W-24-B |
VGS-25-24 | CUI Inc | Check for Price | Chassis Mount Power Supply, 24 Vdc, 1.1 A, 26 W | EPS-35-24 vs VGS-25-24 |
VGS-35W-24-A | CUI Inc | Check for Price | Power Supply Module | EPS-35-24 vs VGS-35W-24-A |