Part Details for EPM745250NCDMB by Lumentum Operations LLC
Overview of EPM745250NCDMB by Lumentum Operations LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for EPM745250NCDMB
EPM745250NCDMB CAD Models
EPM745250NCDMB Part Data Attributes
|
EPM745250NCDMB
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
EPM745250NCDMB
Lumentum Operations LLC
Photodiode Detector, Panel Mount, HERMETIC SEALED, PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | compliant | |
Dark Current-Max | 1 nA | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Responsivity | 0.9 A/W | |
Surface Mount | NO | |
Transmission Type | ANALOG |