Part Details for EPM7256ERC208-10C by Altera Corporation
Overview of EPM7256ERC208-10C by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPM7256ERC208-10C
EPM7256ERC208-10C CAD Models
EPM7256ERC208-10C Part Data Attributes
|
EPM7256ERC208-10C
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7256ERC208-10C
Altera Corporation
EE PLD, 10ns, CMOS, PQFP208, HEAT SINK, POWER, QFP-208
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | HFQFP, | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | |
Clock Frequency-Max | 100 MHz | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 160 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 160 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, FINE PITCH | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for EPM7256ERC208-10C
This table gives cross-reference parts and alternative options found for EPM7256ERC208-10C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7256ERC208-10C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7256AETC144-5 | EE PLD, 5.5ns, 256-Cell, CMOS, PQFP144, TQFP-144 | Intel Corporation | EPM7256ERC208-10C vs EPM7256AETC144-5 |
EPM7256BTC144-5N | EE PLD, 5ns, 256-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144 | Intel Corporation | EPM7256ERC208-10C vs EPM7256BTC144-5N |
EPM7256SQC208-10F | EE PLD, 10ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Altera Corporation | EPM7256ERC208-10C vs EPM7256SQC208-10F |
M5A5-192/120-12YI | EE PLD, 12ns, 192-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | Lattice Semiconductor Corporation | EPM7256ERC208-10C vs M5A5-192/120-12YI |
EPM7192SQC160-10 | EE PLD, 10ns, 192-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | Altera Corporation | EPM7256ERC208-10C vs EPM7192SQC160-10 |
EPM7256AEQI208-7N | EE PLD, 7.5ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Altera Corporation | EPM7256ERC208-10C vs EPM7256AEQI208-7N |
EPM7256EQC160-20C | EE PLD, 20ns, CMOS, PQFP160, PLASTIC, QFP-160 | Altera Corporation | EPM7256ERC208-10C vs EPM7256EQC160-20C |
EPM7192EQC160-12 | EE PLD, 12ns, 192-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | Intel Corporation | EPM7256ERC208-10C vs EPM7192EQC160-12 |
EPM7256AETI144-7N | EE PLD, 7.5ns, 256-Cell, CMOS, PQFP144, TQFP-144 | Altera Corporation | EPM7256ERC208-10C vs EPM7256AETI144-7N |
EPM7256BFI100 | EE PLD, CMOS, PBGA100, FINE LINE, BGA-100 | Altera Corporation | EPM7256ERC208-10C vs EPM7256BFI100 |