Datasheets
EPM7256BFC256-10 by:

EE PLD, 5ns, 256-Cell, CMOS, PBGA256, FBGA-256

Part Details for EPM7256BFC256-10 by Intel Corporation

Overview of EPM7256BFC256-10 by Intel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EPM7256BFC256-10

EPM7256BFC256-10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EPM7256BFC256-10 Part Data Attributes

EPM7256BFC256-10 Intel Corporation
Buy Now Datasheet
Compare Parts:
EPM7256BFC256-10 Intel Corporation EE PLD, 5ns, 256-Cell, CMOS, PBGA256, FBGA-256
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEL CORP
Package Description FBGA-256
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Intel
Additional Feature YES
Clock Frequency-Max 188.7 MHz
In-System Programmable YES
JESD-30 Code S-PBGA-B256
JESD-609 Code e0
JTAG BST YES
Length 17 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs
Number of I/O Lines 164
Number of Macro Cells 256
Number of Terminals 256
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 164 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA256,16X16,40
Package Shape SQUARE
Package Style GRID ARRAY
Programmable Logic Type EE PLD
Propagation Delay 5 ns
Qualification Status Not Qualified
Seated Height-Max 3.5 mm
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 17 mm

Alternate Parts for EPM7256BFC256-10

This table gives cross-reference parts and alternative options found for EPM7256BFC256-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7256BFC256-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EPM7256BFC256-10N EE PLD, 5ns, 256-Cell, CMOS, PBGA256, LEAD FREE, FBGA-256 Intel Corporation EPM7256BFC256-10 vs EPM7256BFC256-10N
EPM7256BFC256-10N EE PLD, 5ns, 256-Cell, CMOS, PBGA256, LEAD FREE, FBGA-256 Altera Corporation EPM7256BFC256-10 vs EPM7256BFC256-10N
EPM7256BFC256-10 EE PLD, 5ns, 256-Cell, CMOS, PBGA256, FBGA-256 Altera Corporation EPM7256BFC256-10 vs EPM7256BFC256-10
Part Number Description Manufacturer Compare
EPM7256AETC144-5 EE PLD, 5.5ns, 256-Cell, CMOS, PQFP144, TQFP-144 Intel Corporation EPM7256BFC256-10 vs EPM7256AETC144-5
EPM7256BTC144-5N EE PLD, 5ns, 256-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144 Intel Corporation EPM7256BFC256-10 vs EPM7256BTC144-5N
EPM7256AEFC100-10N EE PLD, 10ns, 256-Cell, CMOS, PBGA100, FINE LINE, BGA-100 Intel Corporation EPM7256BFC256-10 vs EPM7256AEFC100-10N
EPM7256AEQI208-6 EE PLD, 6ns, CMOS, PQFP208, PLASTIC, QFP-208 Altera Corporation EPM7256BFC256-10 vs EPM7256AEQI208-6
EPM7256AEFC256-7 EE PLD, 7.5ns, 256-Cell, CMOS, PBGA256, FINE LINE, BGA-256 Intel Corporation EPM7256BFC256-10 vs EPM7256AEFC256-7
EPM7256EQI160-20 EE PLD, 20ns, 256-Cell, CMOS, PQFP160, PLASTIC, QFP-160 Altera Corporation EPM7256BFC256-10 vs EPM7256EQI160-20
EPM7256EQC160-15C EE PLD, 15ns, CMOS, PQFP160, PLASTIC, QFP-160 Altera Corporation EPM7256BFC256-10 vs EPM7256EQC160-15C
EPM7256BTC144 EE PLD, 5ns, CMOS, PQFP144, TQFP-144 Altera Corporation EPM7256BFC256-10 vs EPM7256BTC144
5962-9324701MXX EE PLD, 20ns, CMOS, CPGA192, CERAMIC, PGA-192 Altera Corporation EPM7256BFC256-10 vs 5962-9324701MXX
EPM7256AEFI256-10 EE PLD, 10ns, 256-Cell, CMOS, PBGA256, FINE LINE, BGA-256 Altera Corporation EPM7256BFC256-10 vs EPM7256AEFI256-10

EPM7256BFC256-10 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPM7256BFC256-10 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPM7256BFC256-10 by Intel Corporation

Select Manufacturer
Which Manufacturer of EPM7256BFC256-10 would you like to use for your alert(s)?
  • Please alert me when EPM7256BFC256-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPM7256BFC256-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPM7256BFC256-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPM7256BFC256-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPM7256BFC256-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPM7256BFC256-10 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: