Programmable Logic
EPM7160EQC100-10C
Altera Corporation
Description: EE PLD, 10ns, CMOS, PQFP100, PLASTIC, QFP-100

Overview of EPM7160EQC100-10C by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for EPM7160EQC100-10C by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPM7160EQC100-10C by Altera Corporation

EPM7160EQC100-10C
Altera Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALTERA CORP
Part Package Code
QFP
Package Description
QFP,
Pin Count
100
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max
100 MHz
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e3
Length
20 mm
Number of Dedicated Inputs
Number of I/O Lines
80
Number of Terminals
100
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 80 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP100,.7X.9
Package Shape
RECTANGULAR
Package Style
FLATPACK
Programmable Logic Type
EE PLD
Propagation Delay
10 ns
Qualification Status
Not Qualified
Seated Height-Max
3.65 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. EPM7160EQC100-10C
    Altera Corporation
    EE PLD, 10ns, CMOS, PQFP100, PLASTIC, QFP-100
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPM7160EQC100-10C by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPM7160EQC100-10C by Altera Corporation

Select Manufacturer
Which Manufacturer of EPM7160EQC100-10C would you like to use for your alert(s)?
  • Please alert me when EPM7160EQC100-10C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPM7160EQC100-10C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPM7160EQC100-10C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPM7160EQC100-10C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPM7160EQC100-10C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPM7160EQC100-10C by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: